SWITCH ROTARY SP SLD LUG 3POS - A10303RNZQ - Switches
Rotary Switch Flatted (6.35mm dia) C&K Components A10303RNZQ
| Digi-Key Part Number | CKN9822-ND |
1 25 100 250 500 1000 |
4.73000 3.78480 2.99630 2.36552 2.20780 2.05010 |
Extended Price
4.73 94.62 299.63 591.38 1103.90 2050.10 |
| Manufacturer Part Number | A10303RNZQ | |||
| Description | SWITCH ROTARY SP SLD LUG 3POS | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A10303RNZQ |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 2.5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A10303RNZQ A10303RNZQ CKN9822 ND CKN9822ND CKN9822 |
A10303RNZQ Specification Sheet
SWITCH ROTARY SP SLD LUG 3POS - A10303RNZQ (CKN9822-ND) - Switches
Related parts Rotary Switch Flatted (6.35mm dia) C&K Components A10303RNZQSWITCH ROTARY SP SLD LUG 3POS - A10303RNZQ
Order 'switch rotary sp sld lug 3pos - A10303RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9822-ND.
SWITCH ROTARY SP SLD LUG 3POS - A10305RNZQ
Order 'switch rotary sp sld lug 3pos - A10305RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9823-ND.
SWITCH ROTARY SP SLD LUG 8POS - A10815RNZQ
Order 'switch rotary sp sld lug 8pos - A10815RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10089-ND.
SWITCH ROTARY SP SOLDER LUG - KC10A9.501SLS
Order 'switch rotary sp solder lug - KC10A9.501SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A9.501SLS-ND.
SWITCH ROTARY 3P SLD LUG 4POS - A30415RSZQE
Order 'switch rotary 3p sld lug 4pos - A30415RSZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9826-ND.
SWITCH ROTARY SP-12 POS LUGS - KC52A30.001NLS
Order 'switch rotary sp-12 pos lugs - KC52A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1952-ND.
SWITCH ROTARY SP-3POS NONSHRT - KC13A30.001NLS
Order 'switch rotary sp-3pos nonshrt - KC13A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A30.001NLS-ND.
SWITCH ROTARY SP-2 POS SLDR LUG - KC12A10.001NLS
Order 'switch rotary sp-2 pos sldr lug - KC12A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC12A10.001NLS-ND.
SWITCH ROTARY SP-2 POS SLDR LUG - KC12B10.001NLS
Order 'switch rotary sp-2 pos sldr lug - KC12B10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC12B10.001NLS-ND.
SWITCH ROTARY SP-3 POS SLDR LUG - KC13A10.001NLS
Order 'switch rotary sp-3 pos sldr lug - KC13A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC13A10.001NLS-ND.
SWITCH ROTARY SP-4 POS SLDR LUG - KC14A30.001SLF
Order 'switch rotary sp-4 pos sldr lug - KC14A30.001SLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A30.001SLF-ND.
SWITCH ROTARY SP-5 POS SLDR LUG - KC15A9.501SLS
Order 'switch rotary sp-5 pos sldr lug - KC15A9.501SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC15A9.501SLS-ND.
SWITCH ROTARY SP-6 POS SLDR LUG - KC16A10.001SLS
Order 'switch rotary sp-6 pos sldr lug - KC16A10.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC16A10.001SLS-ND.
SWITCH ROTARY SP-6 POS SLDR LUG - KC16A30.001SLS
Order 'switch rotary sp-6 pos sldr lug - KC16A30.001SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC16A30.001SLS-ND.
SWITCH ROTARY SP 10POS 6A SLD MT - MA00L1NZQD
Order 'switch rotary sp 10pos 6a sld mt - MA00L1NZQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6045-ND.
Options for Rotary Switch Flatted (6.35mm dia) C&K Components A10303RNZQ
Send this link via E-Mail
Help With This Screen
