BTN MDP CAP LONG BLACK - 160530 - Switches
| Digi-Key Part Number | CKN9634-ND |
1 25 100 250 500 1000 |
1.02000 .81600 .64600 .51000 .47600 .44200 |
Extended Price
1.02 20.40 64.60 127.50 238.00 442.00 |
| Manufacturer Part Number | 160530 | |||
| Description | BTN MDP CAP LONG BLACK | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 160530 |
| Vendor | C&K Components |
| Category | Switches |
| Switch Type | - |
| Color | Black |
| Shape | Rectangular |
| For Use With/Related Products | MDP Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | - |
| Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
160530 160530 CKN9634 ND CKN9634ND CKN9634 |
BTN MDP CAP LONG BLACK - 160530 (CKN9634-ND) - Switches
Related parts Switches :BTN MDP CAP LONG BLACK - 160530
Order 'btn mdp cap long black - 160530' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9634-ND.
CONN CAP RJ11 BLACK - 1717315-1
Order 'conn cap rj11 black - 1717315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717315-1-ND.
SWITCH CAP BLACK FOR MDP SERIES - BTN MDP 90
Order 'switch cap black for mdp series - BTN MDP 90' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1179-ND.
SWITCH CAP WHITE FOR MDP SERIES - BTN MDP 00
Order 'switch cap white for mdp series - BTN MDP 00' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1175-ND.
SWITCH CAP RED FOR MDP SERIES - BTN MDP 40
Order 'switch cap red for mdp series - BTN MDP 40' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1177-ND.
SWITCH CAP BLUE FOR MDP SERIES - BTN MDP 60
Order 'switch cap blue for mdp series - BTN MDP 60' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1178-ND.
SW CAP BULLET BLACK 7MM ACT - 21200
Order 'sw cap bullet black 7mm act - 21200' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1212-ND.
SW CAP ROUND BLACK 8.8MM ACT - 21125
Order 'sw cap round black 8.8mm act - 21125' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1215-ND.
SW CAP RECT BLACK 5.5MM ACT - F1201
Order 'sw cap rect black 5.5mm act - F1201' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1219-ND.
CAP SWITCH BLACK - 459702000
Order 'cap switch black - 459702000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 459702000-ND.
CONN CAP FOR MALE RECPT BLACK - C016 00U000 000 12
Order 'conn cap for male recpt black - C016 00U000 000 12' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1093-ND.
CONN CAP FOR MALE PLUG BLACK - C016 00U000 010 12
Order 'conn cap for male plug black - C016 00U000 010 12' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1094-ND.
CAP FOR SQ FLANGE RCPT BLACK - RJ11FC2B
Order 'cap for sq flange rcpt black - RJ11FC2B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1126-ND.
CAP FOR RCPT JAM NUT BLACK - RJ11FC7B
Order 'cap for rcpt jam nut black - RJ11FC7B' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1130-ND.
SWITCH CAP ROUND BLACK 3.3MM STM - PV BK
Order 'switch cap round black 3.3mm stm - PV BK' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1148-ND.
Send this link via E-Mail
Help With This Screen
