SWITCH PUSH BUTTON 18MM - 1.01102.0010507 - Switches
| Digi-Key Part Number | CKN9574-ND |
1 25 100 250 500 1000 |
22.39000 17.90880 14.17780 11.19300 10.44680 9.70060 |
Extended Price
22.39 447.72 1417.78 2798.25 5223.40 9700.60 |
| Manufacturer Part Number | 1.01102.0010507 | |||
| Description | SWITCH PUSH BUTTON 18MM | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.01102.0010507 |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Screw Terminal |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 01102 0010507 1011020010507 CKN9574 ND CKN9574ND CKN9574 |
SWITCH PUSH BUTTON 18MM - 1.01102.0010507 (CKN9574-ND) - Switches
Related parts Switches :SWITCH PUSH BUTTON 18MM - 1.01102.0010507
Order 'switch push button 18mm - 1.01102.0010507' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9574-ND.
SWITCH PUSH BUTTON MOMENTARY RED - 1.10001.0010301
Order 'switch push button momentary red - 1.10001.0010301' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1.10001.0010301-ND.
SWITCH PUSH BUTTON MOMENTARY GRN - 1.10001.0010507
Order 'switch push button momentary grn - 1.10001.0010507' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1.10001.0010507-ND.
SWITCH PUSH BUTTON SPDT ON/ON - G3B15AH-XC
Order 'switch push button spdt on/on - G3B15AH-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-XC-ND.
SWITCH PUSH BUTTON DPST PNL MNT - P227EE1CXCTAGBLK
Order 'switch push button dpst pnl mnt - P227EE1CXCTAGBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number P227EE1CXCTAGBLK-ND.
SWITCH PUSH BUTTON MOM R/A SP/DT - SCB15P15B-4CA
Order 'switch push button mom r/a sp/dt - SCB15P15B-4CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB15P15B-4CA-ND.
SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
Order 'switch push button dpdt white - YB25CKW01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-BB-ND.
SWITCH PUSH BUTTON SPDT ROUND - 8168S1H9AV2BE1
Order 'switch push button spdt round - 8168S1H9AV2BE1' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8168S1H9AV2BE1-ND.
SWITCH PUSH BUTTON SPDT ROUND - 8168S1H9AV2BE3
Order 'switch push button spdt round - 8168S1H9AV2BE3' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8168S1H9AV2BE3-ND.
SWITCH PUSH BUTTON 9MM - 1.15106.3010410
Order 'switch push button 9mm - 1.15106.3010410' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9576-ND.
SWITCH PUSH BUTTON 20MM - 1.15112.1010000
Order 'switch push button 20mm - 1.15112.1010000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9578-ND.
SWITCH PUSH BUTTON N C SPDT - UB15NBKG015F-FB
Order 'switch push button n c spdt - UB15NBKG015F-FB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB15NBKG015F-FB-ND.
SWITCH PUSH BUTTON PCB MT - 8125SD2CBE
Order 'switch push button pcb mt - 8125SD2CBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8125SD2CBE-ND.
SWITCH PUSH BUTTON W/CAP - PS8-131B
Order 'switch push button w/cap - PS8-131B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS8-131B-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2950CDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950CDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2950CDDB-1#TRMPBFCT-ND.
Send this link via E-Mail
Help With This Screen
