General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 24VDC RTE25024
RELAY INDUSTRIAL - RTE25024 - Relays
| Digi-Key Part Number | RTE25024-ND |
500 |
2.14200 |
Extended Price
1071.00 |
| Manufacturer Part Number | RTE25024 | |||
| Description | RELAY INDUSTRIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTE25024 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 8A @ 240VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 16.8 VDC |
| Coil Current | 16.7mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTE25024 RTE25024 |
RTE25024 Specification Sheet
RELAY INDUSTRIAL - RTE25024 (RTE25024-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 24VDC RTE25024General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 24VDC RTE25024
Order 'relay industrial - RTE25024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTE25024-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VAC PRD-11AG0-24
Order 'relay industrial dpdt 30a 24vac - PRD-11AG0-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AG0-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 120VAC PRD-11AG1-120
Order 'relay industrial dpdt 30a 120vac - PRD-11AG1-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AG1-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 20A @ 125VDC 240VAC PRD-11AH0-240
Order 'relay industrial dpdt 20a 240vac - PRD-11AH0-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AH0-240-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 20A @ 125VDC 120VAC PRD-11AJ0-120
Order 'relay industrial dpdt 20a 120vac - PRD-11AJ0-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AJ0-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 20A @ 125VDC 24VAC PRD-11AJ0-24
Order 'relay industrial dpdt 20a 24vac - PRD-11AJ0-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AJ0-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 25A @ 250VAC 120VAC PRD-11AN0-120
Order 'relay industrial dpdt 25a 120vac - PRD-11AN0-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AN0-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 25A @ 250VAC 240VAC PRD-11AN0-240
Order 'relay industrial dpdt 25a 240vac - PRD-11AN0-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AN0-240-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 25A @ 250VAC 24VAC PRD-11AN0-24
Order 'relay industrial dpdt 25a 24vac - PRD-11AN0-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AN0-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 25A @ 240VAC 6VAC PRD-11AY0-6
Order 'relay industrial dpdt 25a 6vac - PRD-11AY0-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AY0-6-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 25A @ 240VAC 240VAC PRD-11AY1-240
Order 'relay industrial dpdt 25a 240vac - PRD-11AY1-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AY1-240-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 110VDC PRD-11DG0-110
Order 'relay industrial dpdt 30a 110vdc - PRD-11DG0-110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11DG0-110-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 12VDC PRD-11DG1-12
Order 'relay industrial dpdt 30a 12vdc - PRD-11DG1-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11DG1-12-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VDC PRD-11DG1-24
Order 'relay industrial dpdt 30a 24vdc - PRD-11DG1-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11DG1-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 6VDC PRD-11DG1-6
Order 'relay industrial dpdt 30a 6vdc - PRD-11DG1-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11DG1-6-ND.
Options for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 24VDC RTE25024
Send this link via E-Mail
Help With This Screen
