RELAY INDUSTRIAL - PT270220 - Relays
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 12A @ 240VAC 220VDC PT270220
| Digi-Key Part Number | PT270220-ND |
10 |
21.64800 |
Extended Price
216.48 |
| Manufacturer Part Number | PT270220 | |||
| Description | RELAY INDUSTRIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT270220 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 12A @ 240VAC |
| Coil Voltage | 220VDC |
| Control Off Voltage (Min) | 22 VDC |
| Control On Voltage (Max) | 165 VDC |
| Coil Current | 3.4mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT270220 PT270220 |
PT270220 Specification Sheet
RELAY INDUSTRIAL - PT270220 (PT270220-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 12A @ 240VAC 220VDC PT270220RELAY INDUSTRIAL - PT270220
Order 'relay industrial - PT270220' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PT270220-ND.
RELAY INDUSTRIAL DPDT 30A 24VAC - PRD-11AG0-24
Order 'relay industrial dpdt 30a 24vac - PRD-11AG0-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AG0-24-ND.
RELAY INDUSTRIAL DPDT 30A 120VAC - PRD-11AG1-120
Order 'relay industrial dpdt 30a 120vac - PRD-11AG1-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AG1-120-ND.
RELAY INDUSTRIAL DPDT 20A 240VAC - PRD-11AH0-240
Order 'relay industrial dpdt 20a 240vac - PRD-11AH0-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AH0-240-ND.
RELAY INDUSTRIAL DPDT 20A 120VAC - PRD-11AJ0-120
Order 'relay industrial dpdt 20a 120vac - PRD-11AJ0-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AJ0-120-ND.
RELAY INDUSTRIAL DPDT 20A 24VAC - PRD-11AJ0-24
Order 'relay industrial dpdt 20a 24vac - PRD-11AJ0-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AJ0-24-ND.
RELAY INDUSTRIAL DPDT 25A 120VAC - PRD-11AN0-120
Order 'relay industrial dpdt 25a 120vac - PRD-11AN0-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AN0-120-ND.
RELAY INDUSTRIAL DPDT 25A 240VAC - PRD-11AN0-240
Order 'relay industrial dpdt 25a 240vac - PRD-11AN0-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AN0-240-ND.
RELAY INDUSTRIAL DPDT 25A 24VAC - PRD-11AN0-24
Order 'relay industrial dpdt 25a 24vac - PRD-11AN0-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AN0-24-ND.
RELAY INDUSTRIAL DPDT 25A 6VAC - PRD-11AY0-6
Order 'relay industrial dpdt 25a 6vac - PRD-11AY0-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AY0-6-ND.
RELAY INDUSTRIAL DPDT 25A 240VAC - PRD-11AY1-240
Order 'relay industrial dpdt 25a 240vac - PRD-11AY1-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AY1-240-ND.
RELAY INDUSTRIAL DPDT 30A 110VDC - PRD-11DG0-110
Order 'relay industrial dpdt 30a 110vdc - PRD-11DG0-110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11DG0-110-ND.
RELAY INDUSTRIAL DPDT 30A 12VDC - PRD-11DG1-12
Order 'relay industrial dpdt 30a 12vdc - PRD-11DG1-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11DG1-12-ND.
RELAY INDUSTRIAL DPDT 30A 24VDC - PRD-11DG1-24
Order 'relay industrial dpdt 30a 24vdc - PRD-11DG1-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11DG1-24-ND.
RELAY INDUSTRIAL DPDT 30A 6VDC - PRD-11DG1-6
Order 'relay industrial dpdt 30a 6vdc - PRD-11DG1-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11DG1-6-ND.
Options for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 12A @ 240VAC 220VDC PT270220
Send this link via E-Mail
Help With This Screen
