DIODE BRIDGE 0.5A 800V 4-SOIC - MB8S - Discrete Semiconductor Products
| Digi-Key Part Number | MB8SCT-ND |
1 25 100 250 500 1000 |
.51000 .40960 .28080 .21060 .16380 .14040 |
Extended Price
0.51 10.24 28.08 52.65 81.90 140.40 |
| Manufacturer Part Number | MB8S | |||
| Description | DIODE BRIDGE 0.5A 800V 4-SOIC | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB8S |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | MBS-1, 4-SOIC |
| Packaging | Cut Tape (CT) |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 500mA |
| Voltage - Peak Reverse (Max) | 800V |
| Mounting Type | Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB8S MB8S MB8SCT ND MB8SCTND MB8SCT |
MB8S Specification Sheet
DIODE BRIDGE 0.5A 800V 4-SOIC - MB8S (MB8SCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE BRIDGE 0.5A 800V 4-SOIC - MB8S
Order 'diode bridge 0.5a 800v 4-soic - MB8S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB8SCT-ND.
DIODE BRIDGE 0.5A 800V 4-SOIC - MB8S
Order 'diode bridge 0.5a 800v 4-soic - MB8S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB8SDKR-ND.
DIODE BRIDGE 0.5A 800V 4-SOIC - MB8S
Order 'diode bridge 0.5a 800v 4-soic - MB8S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MB8STR-ND.
IC BRIDGE RECT 0.5A 100V 4-SOIC - MB1S
Order 'ic bridge rect 0.5a 100v 4-soic - MB1S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB1SCT-ND.
IC BRIDGE RECT 0.5A 100V 4-SOIC - MB1S
Order 'ic bridge rect 0.5a 100v 4-soic - MB1S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB1SDKR-ND.
IC BRIDGE RECT 0.5A 100V 4-SOIC - MB1S
Order 'ic bridge rect 0.5a 100v 4-soic - MB1S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MB1STR-ND.
IC RECT BRIDGE 0.5A 200V 4SOIC - MB2S
Order 'ic rect bridge 0.5a 200v 4soic - MB2S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB2SCT-ND.
IC RECT BRIDGE 0.5A 400V 4SOIC - MB4S
Order 'ic rect bridge 0.5a 400v 4soic - MB4S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB4SCT-ND.
IC RECT BRIDGE 0.5A 600V 4SOIC - MB6S
Order 'ic rect bridge 0.5a 600v 4soic - MB6S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB6SCT-ND.
DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF02SCT-ND.
DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF02SDKR-ND.
IC RECT BRIDGE 0.5A 200V 4SOIC - MB2S
Order 'ic rect bridge 0.5a 200v 4soic - MB2S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB2SDKR-ND.
IC RECT BRIDGE 0.5A 400V 4SOIC - MB4S
Order 'ic rect bridge 0.5a 400v 4soic - MB4S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB4SDKR-ND.
IC RECT BRIDGE 0.5A 600V 4SOIC - MB6S
Order 'ic rect bridge 0.5a 600v 4soic - MB6S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MB6SDKR-ND.
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF005SCT-ND.
Send this link via E-Mail
Help With This Screen
