IC OPAMP QUAD 16/32V 14-SOP - LM324MX
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324MX
| Digi-Key Part Number | LM324MXFSCT-ND |
1 25 100 250 500 1000 |
.42000 .32520 .22880 .15600 .12480 .09880 |
Extended Price
0.42 8.13 22.88 39.00 62.40 98.80 |
| Manufacturer Part Number | LM324MX | |||
| Description | IC OPAMP QUAD 16/32V 14-SOP | |||
| Quantity Available | 1245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM324MX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 0.5 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 40nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 1500µV |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM324MX LM324MX LM324MXFSCT ND LM324MXFSCTND LM324MXFSCT |
LM324MX Specification Sheet
IC OPAMP QUAD 16/32V 14-SOP - LM324MX (LM324MXFSCT-ND)
Related parts Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324MXIC OPAMP QUAD 16/32V 14-SOP - LM324MX
Order 'ic opamp quad 16/32v 14-sop - LM324MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM324MXFSTR-ND.
IC OPAMP QUAD 16/32V 14-SOP - LM324MX
Order 'ic opamp quad 16/32v 14-sop - LM324MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM324MXFSCT-ND.
IC OPAMP QUAD 16/32V 14-SOP - LM324MX
Order 'ic opamp quad 16/32v 14-sop - LM324MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM324MXFSDKR-ND.
IC OPAMP QUAD 16/32V 14-SOP - LM224M
Order 'ic opamp quad 16/32v 14-sop - LM224M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM224M-ND.
IC OPAMP QUAD 16/32V 14-SOP - LM324AMX
Order 'ic opamp quad 16/32v 14-sop - LM324AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM324AMXFS-ND.
IC OPAMP QUAD 16/32V 14-DIP - LM224N
Order 'ic opamp quad 16/32v 14-dip - LM224N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM224N-ND.
IC OPAMP QUAD HIGH GAIN 14-SOP - KA324ADTF
Order 'ic opamp quad high gain 14-sop - KA324ADTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA324ADTF-ND.
IC OPAMP QUAD HIGH GAIN 14-SOP - KA324DTF
Order 'ic opamp quad high gain 14-sop - KA324DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA324DTF-ND.
IC OPAMP QUAD 13/26V 14-SOP - LM2902M
Order 'ic opamp quad 13/26v 14-sop - LM2902M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM2902MFS-ND.
IC OPAMP QUAD 13/26V 14-SOP - LM2902MX
Order 'ic opamp quad 13/26v 14-sop - LM2902MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM2902MXFS-ND.
IC OPAMP QUAD 0-70DEG C 14-SOIC - LM324AM
Order 'ic opamp quad 0-70deg c 14-soic - LM324AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM324AMFS-ND.
IC OPAMP QUAD 0-70DEG C 14-SOIC - LM324M
Order 'ic opamp quad 0-70deg c 14-soic - LM324M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM324MFS-ND.
IC OPAMP QUAD HIGH GAIN 14-DIP - KA324A
Order 'ic opamp quad high gain 14-dip - KA324A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA324A-ND.
IC OPAMP QUAD HIGH GAIN 14-DIP - KA324
Order 'ic opamp quad high gain 14-dip - KA324' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA324-ND.
IC OPAMP QUAD HIGH GAIN 14-SOIC - KA2902DMTF
Order 'ic opamp quad high gain 14-soic - KA2902DMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2902DMTF-ND.
Options for Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324MX
Send this link via E-Mail
Help With This Screen
