IC OPAMP DUAL 8-SOP - LM2904MX - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2904MXFSDKR-ND |
1 25 100 250 500 1000 |
.40000 .32040 .21960 .16472 .12810 .10980 |
Extended Price
0.40 8.01 21.96 41.18 64.05 109.80 |
| Manufacturer Part Number | LM2904MX | |||
| Description | IC OPAMP DUAL 8-SOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2904MX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 800µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 26 V, ±1.5 V ~ 13 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 45nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2900µV |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2904MX LM2904MX LM2904MXFSDKR ND LM2904MXFSDKRND LM2904MXFSDKR |
LM2904MX Specification Sheet
IC OPAMP DUAL 8-SOP - LM2904MX (LM2904MXFSDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DUAL 8-SOP - LM2904MX
Order 'ic opamp dual 8-sop - LM2904MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM2904MXFSCT-ND.
IC OPAMP DUAL 8-SOP - LM2904MX
Order 'ic opamp dual 8-sop - LM2904MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM2904MXFSDKR-ND.
IC OPAMP DUAL 8-SOP - KA4558D
Order 'ic opamp dual 8-sop - KA4558D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA4558D-ND.
IC OPAMP DUAL 8-SOP - KA4558DTF
Order 'ic opamp dual 8-sop - KA4558DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA4558DTF-ND.
IC OPAMP DUAL 8-SOP - LM2904MX
Order 'ic opamp dual 8-sop - LM2904MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM2904MXFSTR-ND.
IC OPAMP DUAL GEN PURPOSE 8-SOP - KA1458D
Order 'ic opamp dual gen purpose 8-sop - KA1458D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA1458D-ND.
IC OPAMP DUAL GEN PURPOSE 8-SOP - KA1458DTF
Order 'ic opamp dual gen purpose 8-sop - KA1458DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA1458DTF-ND.
IC OPAMP DUAL HIGH GAIN 8-SOP - KA258D
Order 'ic opamp dual high gain 8-sop - KA258D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA258D-ND.
IC OPAMP DUAL HIGH GAIN 8-SOP - KA258DTF
Order 'ic opamp dual high gain 8-sop - KA258DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA258DTF-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA2904DMTF
Order 'ic opamp dual hi gain 8-sop - KA2904DMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2904DMTF-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA2904D
Order 'ic opamp dual hi gain 8-sop - KA2904D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2904D-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA2904DTF
Order 'ic opamp dual hi gain 8-sop - KA2904DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2904DTF-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA358ADTF
Order 'ic opamp dual hi gain 8-sop - KA358ADTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA358ADTF-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA358D
Order 'ic opamp dual hi gain 8-sop - KA358D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA358D-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA358DTF
Order 'ic opamp dual hi gain 8-sop - KA358DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA358DTF-ND.
Send this link via E-Mail
Help With This Screen
