RELAY - C93422 - Relays
| Digi-Key Part Number | C93422-ND |
1000 |
1.07800 |
Extended Price
1078.00 |
| Manufacturer Part Number | C93422 | |||
| Description | RELAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C93422 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 30VDC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 3.3 VDC |
| Coil Current | 80mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C93422 C93422 |
C93422 Specification Sheet
RELAY - C93422 (C93422-ND) - Relays
Related parts Relays :RELAY - C93422
Order 'relay - C93422' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number C93422-ND.
TIME DELAY RELAY - 3-1423164-6
Order 'time delay relay - 3-1423164-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1423164-6-ND.
RELAY TIME DELAY 3A 100-127 VAC - 3RP1505-1AQ30
Order 'relay time delay 3a 100-127 vac - 3RP1505-1AQ30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3RP1505-1AQ30-ND.
RELAY TIME DELAY 3A 100-127 VAC - 3RP1505-1BQ30
Order 'relay time delay 3a 100-127 vac - 3RP1505-1BQ30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3RP1505-1BQ30-ND.
RELAY TIME DELAY 3A 24-240 VAC - 3RP1505-1BW30
Order 'relay time delay 3a 24-240 vac - 3RP1505-1BW30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3RP1505-1BW30-ND.
RELAY TIME DELAY 3A 200-240 VAC - 3RP1525-1AP30
Order 'relay time delay 3a 200-240 vac - 3RP1525-1AP30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3RP1525-1AP30-ND.
RELAY TIME DELAY 3A 100-127 VAC - 3RP1525-1AQ30
Order 'relay time delay 3a 100-127 vac - 3RP1525-1AQ30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3RP1525-1AQ30-ND.
RELAY TIME DELAY 3A 100-127 VAC - 3RP1525-1BQ30
Order 'relay time delay 3a 100-127 vac - 3RP1525-1BQ30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3RP1525-1BQ30-ND.
RELAY TIME DELAY DPDT 120VAC - 7012AA
Order 'relay time delay dpdt 120vac - 7012AA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7012AA-ND.
RELAY TIME DELAY DPDT 120VAC - 7012AB
Order 'relay time delay dpdt 120vac - 7012AB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7012AB-ND.
RELAY TIME DELAY DPDT 120VAC - 7012AC
Order 'relay time delay dpdt 120vac - 7012AC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7012AC-ND.
RELAY TIME DELAY DPDT 120VAC - 7012AD
Order 'relay time delay dpdt 120vac - 7012AD' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7012AD-ND.
RELAY TIME DELAY DPDT 120VAC - 7012AE
Order 'relay time delay dpdt 120vac - 7012AE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7012AE-ND.
RELAY TIME DELAY DPDT 120VAC - 7012AF
Order 'relay time delay dpdt 120vac - 7012AF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7012AF-ND.
RELAY TIME DELAY DPDT 120VAC - 7012AH
Order 'relay time delay dpdt 120vac - 7012AH' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7012AH-ND.
Send this link via E-Mail
Help With This Screen
