ADERENDHUELSE N TK - 966066-3 - Connectors
Ferrule - Wire End Connector Tyco Electronics Single Wire, Insulated 966066-3
| Digi-Key Part Number | 966066-3-ND |
60000 |
.03021 |
Extended Price
1812.60 |
| Manufacturer Part Number | 966066-3 | |||
| Description | ADERENDHUELSE N TK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 966066-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Turquoise |
| Length - Overall | 10.00mm |
| Length - Pin | 6.00mm |
| Size | 22 AWG (0.34mm²) |
| Style | DIN |
| Type | Single Wire, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
966066 3 9660663 |
966066-3 Specification Sheet
ADERENDHUELSE N TK - 966066-3 (966066-3-ND) - Connectors
Related parts Ferrule - Wire End Connector Tyco Electronics Single Wire, Insulated 966066-3ADERENDHUELSE N TK - 966066-3
Order 'aderendhuelse n tk - 966066-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 966066-3-ND.
AC CONNECTOR MALE FLANGE - 6ESRM-3
Order 'ac connector male flange - 6ESRM-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1401-ND.
AC CONNECTOR FEMALE FLANGE - 6ESRF-3
Order 'ac connector female flange - 6ESRF-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1404-ND.
AUTOWIRE KIT,15 POS,25 X 25 - 205628-3
Order 'autowire kit,15 pos,25 x 25 - 205628-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205628-3-ND.
CONN RCPT POSTED 14POS PANEL MT - 3-205508-1
Order 'conn rcpt posted 14pos panel mt - 3-205508-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-205508-1-ND.
CONN HEADER SKT 9POS VERT GOLD - 207526-3
Order 'conn header skt 9pos vert gold - 207526-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30080-ND.
CONN HEADER SKT 12POS VERT GOLD - 207528-3
Order 'conn header skt 12pos vert gold - 207528-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30082-ND.
CONN HEADER SKT 18POS VERT GOLD - 207530-3
Order 'conn header skt 18pos vert gold - 207530-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30084-ND.
03P MTA156 EDG CONN ASSY ORNG - 641283-3
Order '03p mta156 edg conn assy orng - 641283-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641283-3-ND.
03C MTA156 EDG/CON F/T YELL - 641284-3
Order '03c mta156 edg/con f/t yell - 641284-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641284-3-ND.
03P MTA156 EDGE CONN ASSY RED - 641285-3
Order '03p mta156 edge conn assy red - 641285-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641285-3-ND.
03P MTA156 EDGE CONN ASSY F/T - 641286-3
Order '03p mta156 edge conn assy f/t - 641286-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641286-3-ND.
3 CIR MTA 156 EDG/CON F/T BLUE - 641287-3
Order '3 cir mta 156 edg/con f/t blue - 641287-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641287-3-ND.
CONN RECEPT 8-3POS PANEL MOUNT - 1445537-3
Order 'conn recept 8-3pos panel mount - 1445537-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29985-ND.
CONN RECEPT 8-3POS FREE-HANGING - 1445510-3
Order 'conn recept 8-3pos free-hanging - 1445510-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29993-ND.
Options for Ferrule - Wire End Connector Tyco Electronics Single Wire, Insulated 966066-3
Send this link via E-Mail
Help With This Screen
