ABDECKKAPPE 180GRD - 965784-1 - Connectors
| Digi-Key Part Number | 965784-1-ND |
800 |
.89300 |
Extended Price
714.40 |
| Manufacturer Part Number | 965784-1 | |||
| Description | ABDECKKAPPE 180GRD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 965784-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Cover, Strain Relief |
| Color | Black |
| Features | Straight |
| For Use With/Related Products | 1.5mm/2.5mm System Connectors |
| Material | Polyamide |
| Shell Size - Insert | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
965784 1 9657841 |
965784-1 Specification Sheet
ABDECKKAPPE 180GRD - 965784-1 (965784-1-ND) - Connectors
Related parts Connectors :ABDECKKAPPE 180GRD - 965784-1
Order 'abdeckkappe 180grd - 965784-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 965784-1-ND.
ABDECKKAPPE 180GRD - 965785-1
Order 'abdeckkappe 180grd - 965785-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 965785-1-ND.
ABDECKKAPPE 180GRD - 965786-1
Order 'abdeckkappe 180grd - 965786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 965786-1-ND.
ABDECKKAPPE 90GRD - 965576-1
Order 'abdeckkappe 90grd - 965576-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 965576-1-ND.
ABDECKKAPPE 90GRD - 965783-1
Order 'abdeckkappe 90grd - 965783-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 965783-1-ND.
TOOL DIE ASSY 8AWG FOR 68250-1 - 68312-1
Order 'tool die assy 8awg for 68250-1 - 68312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68312-1-ND.
DIESET,PROCRIMPER,SC/FC DUAL - 492025-1
Order 'dieset,procrimper,sc/fc dual - 492025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492025-1-ND.
TOOL DIE SET LC/SC/FC 1.6-2.4MM - 1588175-1
Order 'tool die set lc/sc/fc 1.6-2.4mm - 1588175-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36353-ND.
TOOL DIE SET LIGHTCRIMP LC - 1754136-1
Order 'tool die set lightcrimp lc - 1754136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36354-ND.
TOOL DIESET LIGHTCRIMP PLUS - 492783-1
Order 'tool dieset lightcrimp plus - 492783-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36361-ND.
PREM SDE DIE ARINC 3 CRIMP - 91905-1
Order 'prem sde die arinc 3 crimp - 91905-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91905-1-ND.
DIE SET #8 TRIAX - 91907-1
Order 'die set #8 triax - 91907-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91907-1-ND.
TOOL DIE SET - 58432-1
Order 'tool die set - 58432-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58432-1-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6
Order 'conn plug 9pos single 30awg - 1-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-6-ND.
Send this link via E-Mail
Help With This Screen
