CERTICRIMP 2 SAHT FFC - 91537-1 - Tools
Tyco Electronics Crimper Tool - - 91537-1
| Digi-Key Part Number | 91537-1-ND |
1 |
570.00000 |
Extended Price
570.00 |
| Manufacturer Part Number | 91537-1 | |||
| Description | CERTICRIMP 2 SAHT FFC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91537-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | - |
| For Use With/Related Products | - |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
91537 1 915371 |
91537-1 Specification Sheet
CERTICRIMP 2 SAHT FFC - 91537-1 (91537-1-ND) - Tools
Related parts Tyco Electronics Crimper Tool - - 91537-1CERTICRIMP 2 SAHT FFC - 91537-1
Order 'certicrimp 2 saht ffc - 91537-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91537-1-ND.
CERTICRIMP 2 SAHT EL - 91556-1
Order 'certicrimp 2 saht el - 91556-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91556-1-ND.
CERTICRIMP 2 SAHT MINI UMNL - 91536-1
Order 'certicrimp 2 saht mini umnl - 91536-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91536-1-ND.
CERTICRIMP 2 SAHT TYPE VI - 91550-1
Order 'certicrimp 2 saht type vi - 91550-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91550-1-ND.
HEATSHRINK DUALWALL 1 1/2"X4'BLK - TAT-125-1-1/2-0-STK
Order 'heatshrink dualwall 1 1/2"x4'blk - TAT-125-1-1/2-0-STK' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TAT112K-ND.
CONN RCPT 9POS R/A BOARDLOCK MET - 1-106505-2
Order 'conn rcpt 9pos r/a boardlock met - 1-106505-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-106505-2-ND.
V23529B1121C209=SUB D STIFTLEI - 2-1393480-1
Order 'v23529b1121c209=sub d stiftlei - 2-1393480-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1393480-1-ND.
CONN LGH 1/2 RFI SHLD LEAD ASSY - 862605-4
Order 'conn lgh 1/2 rfi shld lead assy - 862605-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862605-4-ND.
CONN LEAD ASSY DBL-END 36" LGH - 2-858885-5
Order 'conn lead assy dbl-end 36" lgh - 2-858885-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-858885-5-ND.
COND .100 JUMPER 12POS 2 INCH - 5-1437212-1
Order 'cond .100 jumper 12pos 2 inch - 5-1437212-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437212-1-ND.
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 621855-1-ND.
CONN LEAD ASSY STR DBLE-END 24" - 830612-1
Order 'conn lead assy str dble-end 24" - 830612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830612-1-ND.
CONN LEAD ASSY STR DBLE-END 12" - 830612-2
Order 'conn lead assy str dble-end 12" - 830612-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830612-2-ND.
CONN LEAD ASSY DBL-END 10" LGH - 858885-2
Order 'conn lead assy dbl-end 10" lgh - 858885-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 858885-2-ND.
CONN LEAD ASSY DBL-END 20AWG 6" - 860529-2
Order 'conn lead assy dbl-end 20awg 6" - 860529-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860529-2-ND.
Options for Tyco Electronics Crimper Tool - - 91537-1
Send this link via E-Mail
Help With This Screen
