CONN CAP LGH-1 - 834981-1 - Connectors
| Digi-Key Part Number | 834981-1-ND |
100 |
5.94000 |
Extended Price
594.00 |
| Manufacturer Part Number | 834981-1 | |||
| Description | CONN CAP LGH-1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 834981-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Accessory - Cap |
| Style | LGH 1 |
| Shape | Circular |
| Number of Positions | - |
| Mounting Type | - |
| Voltage | - |
| Barrel Depth | - |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
834981 1 8349811 |
834981-1 Specification Sheet
CONN CAP LGH-1 - 834981-1 (834981-1-ND) - Connectors
Related parts Connectors :CONN CAP LGH-1 - 834981-1
Order 'conn cap lgh-1 - 834981-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 834981-1-ND.
CONN CAP LGH-1/2 & 1/2L - 861403-4
Order 'conn cap lgh-1/2 & 1/2l - 861403-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861403-4-ND.
CONN CAP FOR LGH-1/2 & 1/2L - 862298-1
Order 'conn cap for lgh-1/2 & 1/2l - 862298-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862298-1-ND.
CONN CAP PROTECTIVE W/O-RING LGH - 849055-1
Order 'conn cap protective w/o-ring lgh - 849055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 849055-1-ND.
CONN RECEPTACLE LGH-1 SOLDER LUG - 834333-1
Order 'conn receptacle lgh-1 solder lug - 834333-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 834333-1-ND.
CONN RCPT CPC LGH-1 - 868754-1
Order 'conn rcpt cpc lgh-1 - 868754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 868754-1-ND.
CONN RCPT LGH SGL PIN 20KVDC TIN - 449690-1
Order 'conn rcpt lgh sgl pin 20kvdc tin - 449690-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 449690-1-ND.
CONN RCPT FEED-THRU SPLICE LGH-1 - 830149-1
Order 'conn rcpt feed-thru splice lgh-1 - 830149-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830149-1-ND.
CONN RCPT MOLDED LGH-1 TIN-LEAD - 850306-3
Order 'conn rcpt molded lgh-1 tin-lead - 850306-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 850306-3-ND.
CONN RCPT ASSY LGH-1 BULKHEAD - 858827-4
Order 'conn rcpt assy lgh-1 bulkhead - 858827-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 858827-4-ND.
CONN LGH 1/2 DBL MLD END 16AWG - 862548-6
Order 'conn lgh 1/2 dbl mld end 16awg - 862548-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862548-6-ND.
CONN LGH 1/2 RFI SHLD LEAD ASSY - 862605-4
Order 'conn lgh 1/2 rfi shld lead assy - 862605-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862605-4-ND.
CONN LEAD ASSY LGH 1/2L RED - 865764-1
Order 'conn lead assy lgh 1/2l red - 865764-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 865764-1-ND.
CONN LEAD ASSY LGH 1/2L YELLOW - 865765-1
Order 'conn lead assy lgh 1/2l yellow - 865765-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 865765-1-ND.
LGH 1 & IL SGL END - 1-832692-4
Order 'lgh 1 & il sgl end - 1-832692-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-832692-4-ND.
Send this link via E-Mail
Help With This Screen
