Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74LCX138MX
DECODER/DEMUX 1-OF-8 LV 16SOIC - 74LCX138MX - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LCX138MXCT-ND |
1 25 100 250 500 1000 |
.42000 .33600 .23040 .17280 .13440 .11520 |
Extended Price
0.42 8.40 23.04 43.20 67.20 115.20 |
| Manufacturer Part Number | 74LCX138MX | |||
| Description | DECODER/DEMUX 1-OF-8 LV 16SOIC | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCX138MX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 24mA, 24mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCX138MX 74LCX138MX 74LCX138MXCT ND 74LCX138MXCTND 74LCX138MXCT |
74LCX138MX Specification Sheet
DECODER/DEMUX 1-OF-8 LV 16SOIC - 74LCX138MX (74LCX138MXCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74LCX138MXFairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74LCX138MX
Order 'decoder/demux 1-of-8 lv 16soic - 74LCX138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX138MXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA Single Supply 74LCX138MX
Order 'decoder/demux 1-of-8 lv 16soic - 74LCX138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX138MXDKR-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LCX138MX
Order 'decoder/demux 1-of-8 lv 16soic - 74LCX138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX138MXTR-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 12mA, 12mA Single Supply 74LVQ138SCX
Order 'decoder/demux 1-of-8 lv 16soic - 74LVQ138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ138SCX-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 4mA, 4mA Single Supply 74LVX138M
Order 'decoder/demux 1-of-8 lv 16soic - 74LVX138M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX138M-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply 74LVX138MX
Order 'decoder/demux 1-of-8 lv 16soic - 74LVX138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX138MX-ND.
Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74AC138SCX
Order 'ic decoder/demux 1-of-8 16-soic - 74AC138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC138SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA Single Supply 74AC138SCX
Order 'ic decoder/demux 1-of-8 16-soic - 74AC138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC138SCXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74ACT138SCX
Order 'ic decoder/demux 1-of-8 16-soic - 74ACT138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT138SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA Single Supply 74ACT138SCX
Order 'ic decoder/demux 1-of-8 16-soic - 74ACT138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT138SCXDKR-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LCX138BQX
Order 'decoder/demux 1-of-8 lv 16dqfn - 74LCX138BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX138BQX-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74LCX138SJ
Order 'decoder/demux 1-of-8 lv 16sop - 74LCX138SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX138SJ-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LCX138SJX
Order 'decoder/demux 1-of-8 lv 16sop - 74LCX138SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX138SJX-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA Single Supply 74LVQ138SJ
Order 'decoder/demux 1-of-8 lv 16sop - 74LVQ138SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ138SJ-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 12mA, 12mA Single Supply 74LVQ138SJX
Order 'decoder/demux 1-of-8 lv 16sop - 74LVQ138SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ138SJX-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74LCX138MX
Send this link via E-Mail
Help With This Screen
