HEATSHRINK 1/4 IN X 1 IN BLACK - FIT221-1/4-BK-147 - Cables, Wires - Management
| Digi-Key Part Number | FIT221-1/4-BK-147-ND |
1 |
143.44000 |
Extended Price
143.44 |
| Manufacturer Part Number | FIT221-1/4-BK-147 | |||
| Description | HEATSHRINK 1/4 IN X 1 IN BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FIT221-1/4-BK-147 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires - Management |
| Color | Black |
| Features | Self Extinguishing |
| Inner Diameter - Recovered | 0.125" (3.2mm) |
| Inner Diameter - Supplied | 0.250" (6.4mm) |
| Length | 1.00" (25.4mm) |
| Material | Polyolefin, Irradiated |
| Quantity | 1000 |
| Recovered Wall Thickness | 0.025" (0.64mm) |
| Shrinkage Ratio | 2 to 1 |
| Type | Flexible |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FIT221 1 4 BK 147 FIT22114BK147 |
HEATSHRINK 1/4 IN X 1 IN BLACK - FIT221-1/4-BK-147 (FIT221-1/4-BK-147-ND) - Cables, Wires - Management
Related partsHEATSHRINK 1/4 IN X 1 IN BLACK - FIT221-1/4-BK-147
Order 'heatshrink 1/4 in x 1 in black - FIT221-1/4-BK-147' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number FIT221-1/4-BK-147-ND.
HEATSHRINK 1/4 IN X 250FT BLACK - F221B1/4 BK203
Order 'heatshrink 1/4 in x 250ft black - F221B1/4 BK203' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A014B-250-ND.
HEATSHRINK 1/4 IN X 4FT BLACK - F221B1/4 BK100
Order 'heatshrink 1/4 in x 4ft black - F221B1/4 BK100' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A014B-4-ND.
HEATSHRINK 1/2 IN X 150FT BLACK - F221B1/2 BK201
Order 'heatshrink 1/2 in x 150ft black - F221B1/2 BK201' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A012B-150-ND.
HEATSHRINK 1/2 IN X 4FT BLACK - F221B1/2 BK210
Order 'heatshrink 1/2 in x 4ft black - F221B1/2 BK210' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A012B-4-ND.
HEATSHRINK 1/8 IN X 4FT BLACK - F221B1/8 BK100
Order 'heatshrink 1/8 in x 4ft black - F221B1/8 BK100' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A018B-4-ND.
HEATSHRINK 1/8 IN X 500FT BLACK - F221B1/8 BK206
Order 'heatshrink 1/8 in x 500ft black - F221B1/8 BK206' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A018B-500-ND.
HEATSHRINK 1 IN X 250FT BLACK - F2211IN BK003
Order 'heatshrink 1 in x 250ft black - F2211IN BK003' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A100B-250-ND.
HEATSHRINK 1 IN X 4FT BLACK - F221B1IN BK209
Order 'heatshrink 1 in x 4ft black - F221B1IN BK209' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A100B-4-ND.
HEATSHRINK 1/16 IN X 4FT BLACK - F221B1/16 BK100
Order 'heatshrink 1/16 in x 4ft black - F221B1/16 BK100' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A116B-4-ND.
HEATSHRINK 1/4 IN X 250FT CLEAR - F221B1/4 CL203
Order 'heatshrink 1/4 in x 250ft clear - F221B1/4 CL203' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A014C-250-ND.
HEATSHRINK 1/4 IN X 4FT CLEAR - F221B1/4 CL100
Order 'heatshrink 1/4 in x 4ft clear - F221B1/4 CL100' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A014C-4-ND.
HEATSHRINK 3/4 IN X 250FT BLACK - F221B3/4 BK003
Order 'heatshrink 3/4 in x 250ft black - F221B3/4 BK003' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A034B-250-ND.
HEATSHRINK 3/4 IN X 4FT BLACK - F221B3/4 BK207
Order 'heatshrink 3/4 in x 4ft black - F221B3/4 BK207' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A034B-4-ND.
HEATSHRINK 1/16 IN X 1000FT BLK - F221B1/16 BK205
Order 'heatshrink 1/16 in x 1000ft blk - F221B1/16 BK205' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A116B-1000-ND.
Options for
Send this link via E-Mail
Help With This Screen
