MOSFET P-CH 20V 1.5A SOT-323 - DMP2160UW-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DMP2160UWDIDKR-ND |
1 10 100 250 500 1000 |
.42000 .33000 .22800 .18600 .17400 .13800 |
Extended Price
0.42 3.30 22.80 46.50 87.00 138.00 |
| Manufacturer Part Number | DMP2160UW-7 | |||
| Description | MOSFET P-CH 20V 1.5A SOT-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMP2160UW-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 1.5A |
| Rds On (Max) @ Id, Vgs | 100 mOhm @ 1.5A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 627pF @ 10V |
| Power - Max | 350mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-323 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMP2160UW 7 DMP2160UW7 DMP2160UWDIDKR ND DMP2160UWDIDKRND DMP2160UWDIDKR |
DMP2160UW-7 Specification Sheet
MOSFET P-CH 20V 1.5A SOT-323 - DMP2160UW-7 (DMP2160UWDIDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 20V 1.5A SOT-323 - DMP2160UW-7
Order 'mosfet p-ch 20v 1.5a sot-323 - DMP2160UW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2160UWDICT-ND.
MOSFET P-CH 20V 1.5A SOT-323 - DMP2160UW-7
Order 'mosfet p-ch 20v 1.5a sot-323 - DMP2160UW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2160UWDIDKR-ND.
MOSFET P-CH 20V 1.5A SOT-323 - DMP2160UW-7
Order 'mosfet p-ch 20v 1.5a sot-323 - DMP2160UW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMP2160UWDITR-ND.
MOSFET P-CH 20V 1.5A SC70-3 - DMP2240UW-7
Order 'mosfet p-ch 20v 1.5a sc70-3 - DMP2240UW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2240UWDICT-ND.
MOSFET P-CH 20V 1.5A SC70-3 - DMP2240UW-7
Order 'mosfet p-ch 20v 1.5a sc70-3 - DMP2240UW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2240UWDIDKR-ND.
MOSFET N-CH 60V 115MA SOT-323 - 2N7002W-7
Order 'mosfet n-ch 60v 115ma sot-323 - 2N7002W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002WDICT-ND.
MOSFET P-CH 20V 1.5A 3-DFN - DMP2104LP-7
Order 'mosfet p-ch 20v 1.5a 3-dfn - DMP2104LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2104LPDICT-ND.
MOSFET P-CH 20V 1.5A 3-DFN - DMP2104LP-7
Order 'mosfet p-ch 20v 1.5a 3-dfn - DMP2104LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2104LPDIDKR-ND.
MOSFET P-CH 20V 1.5A SC70-3 - DMP2240UW-7
Order 'mosfet p-ch 20v 1.5a sc70-3 - DMP2240UW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMP2240UWDITR-ND.
MOSFET P-CH 20V 3.2A SOT-23 - DMP2160U-7
Order 'mosfet p-ch 20v 3.2a sot-23 - DMP2160U-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2160UDICT-ND.
MOSFET P-CH 20V 3.2A SOT-23 - DMP2160U-7
Order 'mosfet p-ch 20v 3.2a sot-23 - DMP2160U-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2160UDIDKR-ND.
MOSFET N-CH 60V 115MA SOT-323 - 2N7002W-7
Order 'mosfet n-ch 60v 115ma sot-323 - 2N7002W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002WDITR-ND.
MOSFET N-CH 20V 540MA SC70-3 - DMN2004WK-7
Order 'mosfet n-ch 20v 540ma sc70-3 - DMN2004WK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2004WKDICT-ND.
MOSFET N-CH 20V 540MA SC70-3 - DMN2004WK-7
Order 'mosfet n-ch 20v 540ma sc70-3 - DMN2004WK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2004WKDIDKR-ND.
MOSFET P-CH 20V 860MA SOT-563 - DMP2104V-7
Order 'mosfet p-ch 20v 860ma sot-563 - DMP2104V-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2104VDICT-ND.
Send this link via E-Mail
Help With This Screen
