IGBT 600V 120A TO-3P - FGA60N60UFDTU - Discrete Semiconductor Products
| Digi-Key Part Number | FGA60N60UFDTU-ND |
1 10 100 250 500 1000 2500 5000 10000 |
5.45000 4.35600 3.38800 3.21860 3.14600 3.08550 3.04920 3.02500 2.96450 |
Extended Price
5.45 43.56 338.80 804.65 1573.00 3085.50 7623.00 15125.00 29645.00 |
| Manufacturer Part Number | FGA60N60UFDTU | |||
| Description | IGBT 600V 120A TO-3P | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FGA60N60UFDTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 120A |
| Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 60A |
| Power - Max | 298W |
| Mounting Type | Through Hole |
| Package / Case | TO-39-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FGA60N60UFDTU FGA60N60UFDTU |
FGA60N60UFDTU Specification Sheet
IGBT 600V 120A TO-3P - FGA60N60UFDTU (FGA60N60UFDTU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT 600V 120A TO-3P - FGA60N60UFDTU
Order 'igbt 600v 120a to-3p - FGA60N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGA60N60UFDTU-ND.
IGBT 600V 50A TO-3P - FGA50N60LS
Order 'igbt 600v 50a to-3p - FGA50N60LS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGA50N60LS-ND.
IGBT 600V 120A 416W SOT227 - APT100GF60JU2
Order 'igbt 600v 120a 416w sot227 - APT100GF60JU2' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GF60JU2MI-ND.
IGBT 600V 120A 416W SOT227 - APT100GF60JU3
Order 'igbt 600v 120a 416w sot227 - APT100GF60JU3' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GF60JU3-ND.
IGBT SHORT CIRC 600V 10A TO-3P - SGH10N60RUFDTU
Order 'igbt short circ 600v 10a to-3p - SGH10N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH10N60RUFDTU-ND.
IGBT SHORT CIRC 600V 15A TO-3P - SGH15N60RUFDTU
Order 'igbt short circ 600v 15a to-3p - SGH15N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH15N60RUFDTU-ND.
IGBT SHORT CIRC 600V 15A TO-3P - SGH15N60RUFTU
Order 'igbt short circ 600v 15a to-3p - SGH15N60RUFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH15N60RUFTU-ND.
IGBT HI PERFORM 600V 12A TO-3P - SGH23N60UFDTU
Order 'igbt hi perform 600v 12a to-3p - SGH23N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH23N60UFDTU-ND.
IGBT SHORT CIRC 600V 30A TO-3P - SGH30N60RUFTU
Order 'igbt short circ 600v 30a to-3p - SGH30N60RUFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH30N60RUFTU-ND.
IGBT 120A 600V FIELD STOP TO-247 - FGH60N60SFDTU
Order 'igbt 120a 600v field stop to-247 - FGH60N60SFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH60N60SFDTU-ND.
IGBT 120A 600V FIELD STOP TO-247 - FGH60N60SFTU
Order 'igbt 120a 600v field stop to-247 - FGH60N60SFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH60N60SFTU-ND.
IGBT 120A 600V FIELD STOP TO-247 - FGH60N60UFDTU
Order 'igbt 120a 600v field stop to-247 - FGH60N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH60N60UFDTU-ND.
IGBT SHORT CIRC 600V 20A TO-3P - SGH20N60RUFDTU
Order 'igbt short circ 600v 20a to-3p - SGH20N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH20N60RUFDTU-ND.
IGBT SHORT CIRC 600V 30A TO-3P - SGH30N60RUFDTU
Order 'igbt short circ 600v 30a to-3p - SGH30N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH30N60RUFDTU-ND.
IGBT HI PERFORM 600V 20A TO-3P - SGH40N60UFDM1TU
Order 'igbt hi perform 600v 20a to-3p - SGH40N60UFDM1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH40N60UFDM1TU-ND.
Send this link via E-Mail
Help With This Screen
