MOSFET N-CH 40V 14.9A 8SOIC - FDS8842NZ - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 14.9A 40V 1W Fairchild Semiconductor Surface Mount FDS8842NZ
| Digi-Key Part Number | FDS8842NZTR-ND |
2500 5000 10000 25000 50000 |
.36400 .35700 .35000 .34300 .33600 |
Extended Price
910.00 1785.00 3500.00 8575.00 16800.00 |
| Manufacturer Part Number | FDS8842NZ | |||
| Description | MOSFET N-CH 40V 14.9A 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS8842NZ |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 40V |
| Current - Continuous Drain (Id) @ 25° C | 14.9A |
| Rds On (Max) @ Id, Vgs | 7 mOhm @ 14.9A, 10V |
| Input Capacitance (Ciss) @ Vds | 3845pF @ 15V |
| Power - Max | 1W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 73nC @ 10V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS8842NZ FDS8842NZ FDS8842NZTR ND FDS8842NZTRND FDS8842NZTR |
FDS8842NZ Specification Sheet
MOSFET N-CH 40V 14.9A 8SOIC - FDS8842NZ (FDS8842NZTR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 14.9A 40V 1W Fairchild Semiconductor Surface Mount FDS8842NZMOSFET N-CH 40V 14.9A 8SOIC - FDS8842NZ
Order 'mosfet n-ch 40v 14.9a 8soic - FDS8842NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8842NZCT-ND.
MOSFET N-CH 40V 14.9A 8SOIC - FDS8842NZ
Order 'mosfet n-ch 40v 14.9a 8soic - FDS8842NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8842NZDKR-ND.
MOSFET N-CH 40V 14.9A 8SOIC - FDS8842NZ
Order 'mosfet n-ch 40v 14.9a 8soic - FDS8842NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8842NZTR-ND.
MOSFET N-CH 40V 12.5A 8SOIC - FDS4470
Order 'mosfet n-ch 40v 12.5a 8soic - FDS4470' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4470-ND.
MOSFET N-CH 40V 10.8A 8SOIC - FDS4480
Order 'mosfet n-ch 40v 10.8a 8soic - FDS4480' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4480-ND.
MOSFET N-CH 40V 11A 8SOIC - FDS4672A
Order 'mosfet n-ch 40v 11a 8soic - FDS4672A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4672ACT-ND.
MOSFET N-CH 40V 11A 8SOIC - FDS4672A
Order 'mosfet n-ch 40v 11a 8soic - FDS4672A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4672ADKR-ND.
MOSFET N-CH 40V 11A 8SOIC - FDS4672A
Order 'mosfet n-ch 40v 11a 8soic - FDS4672A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4672ATR-ND.
MOSFET P-CH 40V 11A 8SOIC - FDS4675
Order 'mosfet p-ch 40v 11a 8soic - FDS4675' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4675CT-ND.
MOSFET P-CH 40V 11A 8SOIC - FDS4675
Order 'mosfet p-ch 40v 11a 8soic - FDS4675' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4675DKR-ND.
MOSFET P-CH 40V 11A 8SOIC - FDS4675
Order 'mosfet p-ch 40v 11a 8soic - FDS4675' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4675TR-ND.
MOSFET P-CH 40V 8.2A 8SOIC - FDS4685
Order 'mosfet p-ch 40v 8.2a 8soic - FDS4685' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4685TR-ND.
MOSFET N-CH 40V 13.2A 8SOIC - FDS4770
Order 'mosfet n-ch 40v 13.2a 8soic - FDS4770' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4770-ND.
MOSFET N-CH 40V 10.8A 8SOIC - FDS4780
Order 'mosfet n-ch 40v 10.8a 8soic - FDS4780' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4780-ND.
MOSFET P-CH 40V 8.2A 8SOIC - FDS4685
Order 'mosfet p-ch 40v 8.2a 8soic - FDS4685' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4685CT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 14.9A 40V 1W Fairchild Semiconductor Surface Mount FDS8842NZ
Send this link via E-Mail
Help With This Screen
