PROFIBUS DP STRANDED 22AWG 100' - 6463 VI005
| Digi-Key Part Number | 6463 VI005-ND |
1 |
169.20000 |
Extended Price
169.20 |
| Manufacturer Part Number | 6463 VI005 | |||
| Description | PROFIBUS DP STRANDED 22AWG 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6463 VI005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Violet |
| Conductor Insulation | Polyethylene (PE) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.315" (8.00mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | - |
| Length | 100' (30.5m) |
| Number of Conductors | 2 (1 Pair Twisted) |
| Operating Temperature | - |
| Shield Coverage | 100%, 65% |
| Shield Material | Aluminum; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | - |
| Voltage | - |
| Wire Gauge | 22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6463 VI005 6463 VI005 |
6463 VI005 Specification Sheet
PROFIBUS DP STRANDED 22AWG 100' - 6463 VI005 (6463 VI005-ND)
Related parts :PROFIBUS DP STRANDED 22AWG 100' - 6463 VI005
Order 'profibus dp stranded 22awg 100' - 6463 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6463 VI005-ND.
PROFIBUS DP STRANDED 22AWG 1000' - 6463 VI001
Order 'profibus dp stranded 22awg 1000' - 6463 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6463 VI001-ND.
PROFIBUS DP SOLID 22AWG 100' - 6462 VI005
Order 'profibus dp solid 22awg 100' - 6462 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6462 VI005-ND.
WIRE HOOKUP 12AWG STRAND BK 100' - 3113 BK005
Order 'wire hookup 12awg strand bk 100' - 3113 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BK005-ND.
WIRE HOOKUP 12AWG STRAND BL 100' - 3113 BL005
Order 'wire hookup 12awg strand bl 100' - 3113 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BL005-ND.
WIRE HOOKUP 12AWG STRAND BN 100' - 3113 BR005
Order 'wire hookup 12awg strand bn 100' - 3113 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BR005-ND.
WIRE HOOKUP 10AWG STRAND BK 100' - 3114 BK005
Order 'wire hookup 10awg strand bk 100' - 3114 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BK005-ND.
WIRE HOOKUP 10AWG STRAND BL 100' - 3114 BL005
Order 'wire hookup 10awg strand bl 100' - 3114 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BL005-ND.
WIRE HOOKUP 10AWG STRAND BN 100' - 3114 BR005
Order 'wire hookup 10awg strand bn 100' - 3114 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BR005-ND.
WIRE HOOKUP 8AWG STRAND BK 100' - 3115 BK005
Order 'wire hookup 8awg strand bk 100' - 3115 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BK005-ND.
WIRE HOOKUP 8AWG STRAND BL 100' - 3115 BL005
Order 'wire hookup 8awg strand bl 100' - 3115 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BL005-ND.
WIRE HOOKUP 8AWG STRAND BN 100' - 3115 BR005
Order 'wire hookup 8awg strand bn 100' - 3115 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BR005-ND.
HOOK-UP WIRE BLACK STRAND 22AWG - 1855/19 BK005
Order 'hook-up wire black strand 22awg - 1855/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519B-100-ND.
HOOK-UP WIRE RED STRAND 22AWG - 1855/19 RD005
Order 'hook-up wire red strand 22awg - 1855/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519R-100-ND.
HOOK-UP WIRE WHITE STRAND 22AWG - 1855/19 WH005
Order 'hook-up wire white strand 22awg - 1855/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519W-100-ND.
Send this link via E-Mail
Help With This Screen
