Violet Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 6462 VI001
PROFIBUS DP SOLID 22AWG 1000' - 6462 VI001 - Cables, Wires
| Digi-Key Part Number | 6462 VI001-ND |
1 |
816.88000 |
Extended Price
816.88 |
| Manufacturer Part Number | 6462 VI001 | |||
| Description | PROFIBUS DP SOLID 22AWG 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6462 VI001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Violet |
| Conductor Insulation | Polyethylene (PE) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | Solid |
| Features | - |
| Jacket (Insulation) Diameter | 0.315" (8.00mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | - |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 (1 Pair Twisted) |
| Operating Temperature | - |
| Shield Coverage | 100%, 65% |
| Shield Material | Aluminum; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | - |
| Voltage | - |
| Wire Gauge | 22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6462 VI001 6462 VI001 |
6462 VI001 Specification Sheet
PROFIBUS DP SOLID 22AWG 1000' - 6462 VI001 (6462 VI001-ND) - Cables, Wires
Related parts Violet Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 6462 VI001Violet Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 6462 VI001
Order 'profibus dp solid 22awg 1000' - 6462 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6462 VI001-ND.
Violet Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 6462 VI005
Order 'profibus dp solid 22awg 100' - 6462 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6462 VI005-ND.
Violet Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 6463 VI001
Order 'profibus dp stranded 22awg 1000' - 6463 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6463 VI001-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 2460C SL005
Order 'alpha wire-shielded 22awg solid - 2460C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2460C SL005-ND.
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 30 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 2841/1 BL001
Order 'hook-up wire 30awg solid blue - 2841/1 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2841/1 BL001-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 28 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 2842/1 GR001
Order 'hook up wire green solid awg - 2842/1 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2842/1 GR001-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 30 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 5951 BK001
Order 'wire wrap 30awg hookup 1=1000 ft - 5951 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5951 BK001-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 VI001
Order 'hook-up wire 22awg strand violet - 3051 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3071 VI001
Order 'hook-up wire 22awg strand violet - 3071 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 2844/7 VI001
Order 'wire hk-up tfe 24awg viol 1000ft - 2844/7 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 VI001-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 BK005
Order 'hook-up wire 22awg solid black - 2855/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 BK005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 RD005
Order 'hook-up wire 22awg solid red - 2855/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 RD005-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 WH005
Order 'hook-up wire 22awg solid white - 2855/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 WH005-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3050 VI001
Order 'hook-up wire 24awg strand violet - 3050 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3053 VI001
Order 'hook-up wire 20awg strand violet - 3053 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040V-1000-ND.
Options for Violet Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 6462 VI001
Send this link via E-Mail
Help With This Screen
