CABLE FIELDBUS 1PAIR 22AWG 100' - 6460 OR005 - Cables, Wires
Orange Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 6460 OR005
| Digi-Key Part Number | 6460 OR005-ND |
1 |
60.19000 |
Extended Price
60.19 |
| Manufacturer Part Number | 6460 OR005 | |||
| Description | CABLE FIELDBUS 1PAIR 22AWG 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6460 OR005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Orange |
| Conductor Insulation | Polyolefin (PO) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.196" (4.98mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | - |
| Length | 100' (30.5m) |
| Number of Conductors | 2 (1 Pair Twisted) |
| Operating Temperature | - |
| Shield Coverage | 100% |
| Shield Material | Aluminum |
| Shield Type | Foil |
| Usage | - |
| Voltage | - |
| Wire Gauge | 22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6460 OR005 6460 OR005 |
6460 OR005 Specification Sheet
CABLE FIELDBUS 1PAIR 22AWG 100' - 6460 OR005 (6460 OR005-ND) - Cables, Wires
Related parts Orange Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 6460 OR005CABLE FIELDBUS 1PAIR 22AWG 100' - 6460 OR005
Order 'cable fieldbus 1pair 22awg 100' - 6460 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6460 OR005-ND.
CABLE FIELDBUS 1PAIR 18AWG 100' - 6459 OR005
Order 'cable fieldbus 1pair 18awg 100' - 6459 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6459 OR005-ND.
CABLE FIELDBUS 1PAIR 22AWG 1000' - 6460 OR001
Order 'cable fieldbus 1pair 22awg 1000' - 6460 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6460 OR001-ND.
CABLE FIELDBUS HI SPD 22AWG 100' - 6461 OR005
Order 'cable fieldbus hi spd 22awg 100' - 6461 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6461 OR005-ND.
CABLE RS-485 1PAIR 22AWG 100' - 6453 BK005
Order 'cable rs-485 1pair 22awg 100' - 6453 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6453 BK005-ND.
CABLE FIELDBUS 1PAIR 18AWG 1000' - 6459 OR001
Order 'cable fieldbus 1pair 18awg 1000' - 6459 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6459 OR001-ND.
HOOK UP WIRE 30AWG ORNG 1=100 FT - 2841/1 OR005
Order 'hook up wire 30awg orng 1=100 ft - 2841/1 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2841/1 OR005-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3051 OR005
Order 'hook-up wire 22awg strand orange - 3051 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016A-100-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3071 OR005
Order 'hook-up wire 22awg strand orange - 3071 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101A-100-ND.
HOOK-UP WIRE 22AWG SOLID ORANGE - 3051/1 OR005
Order 'hook-up wire 22awg solid orange - 3051/1 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051A-100-ND.
CABLE XTRA-GRD1 22AWG 2COND 100' - 5002C SL005
Order 'cable xtra-grd1 22awg 2cond 100' - 5002C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5002C-100-ND.
CABLE XTRA-GRD1 22AWG 3COND 100' - 5003C SL005
Order 'cable xtra-grd1 22awg 3cond 100' - 5003C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5003C-100-ND.
CABLE XTRA-GRD1 22AWG 4COND 100' - 5004C SL005
Order 'cable xtra-grd1 22awg 4cond 100' - 5004C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5004C-100-ND.
CABLE XTRA-GRD1 22AWG 6COND 100' - 5006C SL005
Order 'cable xtra-grd1 22awg 6cond 100' - 5006C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5006C-100-ND.
CABLE XTRA-GRD1 22AWG 8COND 100' - 5008C SL005
Order 'cable xtra-grd1 22awg 8cond 100' - 5008C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5008C-100-ND.
Options for Orange Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 6460 OR005
Send this link via E-Mail
Help With This Screen
