CABLE FIELDBUS 1PAIR 22AWG 1000' - 6460 OR001 - Cables, Wires
Orange Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 6460 OR001
| Digi-Key Part Number | 6460 OR001-ND |
1 |
398.53000 |
Extended Price
398.53 |
| Manufacturer Part Number | 6460 OR001 | |||
| Description | CABLE FIELDBUS 1PAIR 22AWG 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6460 OR001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Orange |
| Conductor Insulation | Polyolefin (PO) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.196" (4.98mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | - |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 (1 Pair Twisted) |
| Operating Temperature | - |
| Shield Coverage | 100% |
| Shield Material | Aluminum |
| Shield Type | Foil |
| Usage | - |
| Voltage | - |
| Wire Gauge | 22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6460 OR001 6460 OR001 |
6460 OR001 Specification Sheet
CABLE FIELDBUS 1PAIR 22AWG 1000' - 6460 OR001 (6460 OR001-ND) - Cables, Wires
Related parts Orange Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 6460 OR001CABLE FIELDBUS 1PAIR 22AWG 1000' - 6460 OR001
Order 'cable fieldbus 1pair 22awg 1000' - 6460 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6460 OR001-ND.
CABLE FIELDBUS 1PAIR 18AWG 1000' - 6459 OR001
Order 'cable fieldbus 1pair 18awg 1000' - 6459 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6459 OR001-ND.
CABLE FIELDBUS 1PAIR 22AWG 100' - 6460 OR005
Order 'cable fieldbus 1pair 22awg 100' - 6460 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6460 OR005-ND.
CABL FIELDBUS HI SPD 22AWG 1000' - 6461 OR001
Order 'cabl fieldbus hi spd 22awg 1000' - 6461 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6461 OR001-ND.
CABLE RS-485 1PAIR 22AWG 1000' - 6453 BK001
Order 'cable rs-485 1pair 22awg 1000' - 6453 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6453 BK001-ND.
CABLE FIELDBUS 1PAIR 18AWG 100' - 6459 OR005
Order 'cable fieldbus 1pair 18awg 100' - 6459 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6459 OR005-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3051 OR001
Order 'hook-up wire 22awg strand orange - 3051 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016A-1000-ND.
HOOK-UP WIRE 22AWG STRAND ORANGE - 3071 OR001
Order 'hook-up wire 22awg strand orange - 3071 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101A-1000-ND.
HOOK-UP WIRE 24AWG STRAND ORANGE - 3050 OR001
Order 'hook-up wire 24awg strand orange - 3050 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015A-1000-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3053 OR001
Order 'hook-up wire 20awg strand orange - 3053 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040A-1000-ND.
HOOK-UP WIRE 18AWG STRAND ORANGE - 3055 OR001
Order 'hook-up wire 18awg strand orange - 3055 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064A-1000-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3057 OR001
Order 'hook-up wire 16awg strand orange - 3057 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065A-1000-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3073 OR001
Order 'hook-up wire 20awg strand orange - 3073 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102A-1000-ND.
HOOK-UP WIRE 18AWG STRAND ORANGE - 3075 OR001
Order 'hook-up wire 18awg strand orange - 3075 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103A-1000-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3077 OR001
Order 'hook-up wire 16awg strand orange - 3077 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104A-1000-ND.
Options for Orange Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 6460 OR001
Send this link via E-Mail
Help With This Screen
