CABLE CONTROLNET 18AWG 100' - 6458 BK005
Black Coaxial, Twinaxial Cables, Wire Solid 18 AWG 100' (30.5m) Alpha Wire Company Coaxial 6458 BK005
| Digi-Key Part Number | 6458 BK005-ND |
1 |
100.58000 |
Extended Price
100.58 |
| Manufacturer Part Number | 6458 BK005 | |||
| Description | CABLE CONTROLNET 18AWG 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6458 BK005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Group | RG-6 |
| Cable Type | Coaxial |
| Color | Black |
| Conductor Material | Copper, Bare |
| Conductor Strand | Solid |
| Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) |
| Features | Quad Shield |
| Impedance | 75 Ohm |
| Jacket (Insulation) Diameter | 0.298" (7.57mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Length | 100' (30.5m) |
| Shield Coverage | 100%, 60%, 100%, 40% |
| Shield Material | Flexfoil®; Aluminum |
| Shield Type | Foil, Braid |
| Usage | - |
| Wire Gauge | 18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6458 BK005 6458 BK005 |
6458 BK005 Specification Sheet
CABLE CONTROLNET 18AWG 100' - 6458 BK005 (6458 BK005-ND)
Related parts Black Coaxial, Twinaxial Cables, Wire Solid 18 AWG 100' (30.5m) Alpha Wire Company Coaxial 6458 BK005CABLE CONTROLNET 18AWG 100' - 6458 BK005
Order 'cable controlnet 18awg 100' - 6458 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6458 BK005-ND.
CABLE CONTROLNET 18AWG 1000' - 6458 BK001
Order 'cable controlnet 18awg 1000' - 6458 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6458 BK001-ND.
WIRE HOOKUP 18AWG 3RATED BK 100' - 3130 BK005
Order 'wire hookup 18awg 3rated bk 100' - 3130 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3130B-100-ND.
WIRE HOOKUP 12AWG STRAND BK 100' - 3113 BK005
Order 'wire hookup 12awg strand bk 100' - 3113 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BK005-ND.
WIRE HOOKUP 10AWG STRAND BK 100' - 3114 BK005
Order 'wire hookup 10awg strand bk 100' - 3114 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BK005-ND.
WIRE HOOKUP 8AWG STRAND BK 100' - 3115 BK005
Order 'wire hookup 8awg strand bk 100' - 3115 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BK005-ND.
WIRE HOOKUP 12AWG 3RATED BK 100' - 3133 BK005
Order 'wire hookup 12awg 3rated bk 100' - 3133 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BK005-ND.
WIRE HOOKUP 10AWG 3RATED BK 100' - 3134 BK005
Order 'wire hookup 10awg 3rated bk 100' - 3134 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BK005-ND.
WIRE HOOKUP 8AWG 3RATED BK 100' - 3135 BK005
Order 'wire hookup 8awg 3rated bk 100' - 3135 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3135 BK005-ND.
HOOK-UP WIRE BLACK STRAND 18AWG - 1857/19 BK005
Order 'hook-up wire black strand 18awg - 1857/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719B-100-ND.
WIRE HOOKUP 17AWG STRAND BK 100' - 3110 BK005
Order 'wire hookup 17awg strand bk 100' - 3110 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3110B-100-ND.
WIRE HOOKUP 16AWG STRAND BK 100' - 3111 BK005
Order 'wire hookup 16awg strand bk 100' - 3111 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111B-100-ND.
WIRE HOOKUP 14AWG STRAND BK 100' - 3112 BK005
Order 'wire hookup 14awg strand bk 100' - 3112 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112B-100-ND.
WIRE HOOKUP 16AWG 3RATED BK 100' - 3131 BK005
Order 'wire hookup 16awg 3rated bk 100' - 3131 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131B-100-ND.
WIRE HOOKUP 14AWG 3RATED BK 100' - 3132 BK005
Order 'wire hookup 14awg 3rated bk 100' - 3132 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132B-100-ND.
Options for Black Coaxial, Twinaxial Cables, Wire Solid 18 AWG 100' (30.5m) Alpha Wire Company Coaxial 6458 BK005
Send this link via E-Mail
Help With This Screen
