Fuse Circuit Protection 5A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 39215000000
FUSE T-LAG 5A IEC LONG TE5 AMMO - 39215000000 - Circuit Protection
| Digi-Key Part Number | 39215000000-ND |
1400 |
.32045 |
Extended Price
448.63 |
| Manufacturer Part Number | 39215000000 | |||
| Description | FUSE T-LAG 5A IEC LONG TE5 AMMO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39215000000 |
| Vendor | Littelfuse / Wickmann Brand |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 250V |
| Package / Case | Radial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39215000000 39215000000 |
39215000000 Specification Sheet
FUSE T-LAG 5A IEC LONG TE5 AMMO - 39215000000 (39215000000-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 39215000000Fuse Circuit Protection 5A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 39215000000
Order 'fuse t-lag 5a iec long te5 ammo - 39215000000' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 39215000000-ND.
Fuse Circuit Protection 8A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 38218000000
Order 'fuse t-lag 8a iec long tr5 ammo - 38218000000' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 38218000000-ND.
Fuse Circuit Protection 6.3A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 39216300000
Order 'fuse t-lag 6.3a iec lng te5 ammo - 39216300000' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 39216300000-ND.
Fuse Circuit Protection 10A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 38221000000
Order 'fuse t-lag 10a iec long tr5 ammo - 38221000000' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 38221000000-ND.
Fuse Circuit Protection 5A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 38215000000
Order 'fuse time-lag 5.00a iec long tr5 - 38215000000' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 38215000000-ND.
Fuse Circuit Protection 5A 125V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 39615000000
Order 'fuse time-lag 5.00a ul long te5 - 39615000000' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK6280TB-ND.
Fuse Circuit Protection 5A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37215000411
Order 'fuse t-lag 5a iec short tr5 - 37215000411' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK4263BK-ND.
Fuse Circuit Protection 40mA 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37200400001
Order 'fuse time-lag 40ma iec long tr5 - 37200400001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37200400001-ND.
Fuse Circuit Protection 63mA 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37200630001
Order 'fuse time-lag 63ma iec long tr5 - 37200630001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37200630001-ND.
Fuse Circuit Protection 80mA 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37200800001
Order 'fuse time-lag 80ma iec long tr5 - 37200800001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37200800001-ND.
Fuse Circuit Protection 125mA 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37201250001
Order 'fuse time-lag 125ma iec long tr5 - 37201250001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37201250001-ND.
Fuse Circuit Protection 160mA 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37201600001
Order 'fuse time-lag 160ma iec long tr5 - 37201600001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37201600001-ND.
Fuse Circuit Protection 200mA 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37202000001
Order 'fuse time-lag 200ma iec long tr5 - 37202000001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37202000001-ND.
Fuse Circuit Protection 250mA 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37202500001
Order 'fuse time-lag 250ma iec long tr5 - 37202500001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37202500001-ND.
Fuse Circuit Protection 315mA 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 37203150001
Order 'fuse time-lag 315ma iec long tr5 - 37203150001' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 37203150001-ND.
Options for Fuse Circuit Protection 5A 250V Littelfuse / Wickmann Brand Slow Blow, Long Time Lag 39215000000
Send this link via E-Mail
Help With This Screen
