Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Cut Tape (CT) 22mA ±3 V ~ 8 V TL026CDR
IC DIFF AMP W/AGC HI-FREQ 8-SOIC - TL026CDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24363-1-ND |
1 25 100 250 500 1000 |
2.10000 1.62000 1.47000 1.32000 1.14000 .96000 |
Extended Price
2.10 40.50 147.00 330.00 570.00 960.00 |
| Manufacturer Part Number | TL026CDR | |||
| Description | IC DIFF AMP W/AGC HI-FREQ 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL026CDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Automatic Gain Control (AGC) |
| -3db Bandwidth | 50MHz |
| Slew Rate | - |
| Number of Circuits | 1 |
| Current - Supply | 22mA |
| Current - Output / Channel | 4mA |
| Voltage - Supply, Single/Dual (±) | ±3 V ~ 8 V |
| Output Type | Differential |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL026CDR TL026CDR 296 24363 1 ND 296243631ND 296-24363-1 |
TL026CDR Specification Sheet
IC DIFF AMP W/AGC HI-FREQ 8-SOIC - TL026CDR (296-24363-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Cut Tape (CT) 22mA ±3 V ~ 8 V TL026CDRTexas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Cut Tape (CT) 22mA ±3 V ~ 8 V TL026CDR
Order 'ic diff amp w/agc hi-freq 8-soic - TL026CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24363-1-ND.
Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Digi-Reel® 22mA ±3 V ~ 8 V TL026CDR
Order 'ic diff amp w/agc hi-freq 8-soic - TL026CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24363-6-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 22mA ±3 V ~ 8 V TL026CDR
Order 'ic diff amp w/agc hi-freq 8-soic - TL026CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24363-2-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 22mA ±3 V ~ 8 V TL026CDRE4
Order 'ic diff amp w/agc hi-freq 8-soic - TL026CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL026CDRE4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 22mA ±3 V ~ 8 V TL026CDRG4
Order 'ic diff amp w/agc hi-freq 8-soic - TL026CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL026CDRG4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tube 22mA ±3 V ~ 8 V TL026CDE4
Order 'ic diff amp w/agc hi-freq 8-soic - TL026CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL026CDE4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tube 22mA ±3 V ~ 8 V TL026CDG4
Order 'ic diff amp w/agc hi-freq 8-soic - TL026CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL026CDG4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 22mA ±3 V ~ 8 V TL026CPSR
Order 'ic diff amp w/agc hi-freq 8-sop - TL026CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL026CPSR-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 22mA ±3 V ~ 8 V TL026CPSRE4
Order 'ic diff amp w/agc hi-freq 8-sop - TL026CPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL026CPSRE4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tape & Reel (TR) 22mA ±3 V ~ 8 V TL026CPSRG4
Order 'ic diff amp w/agc hi-freq 8-sop - TL026CPSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL026CPSRG4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Tube 22mA ±3 V ~ 8 V TL026CPE4
Order 'ic diff amp w/agc hi-freq 8-dip - TL026CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL026CPE4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Cut Tape (CT) 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V INA148QDRQ1
Order 'ic diff amp 200v 8-soic - INA148QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24492-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Digi-Reel® 260µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V INA148QDRQ1
Order 'ic diff amp 200v 8-soic - INA148QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24492-6-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply TLV5616IDR
Order 'ic 12 bit 3us dac s/o 8-soic - TLV5616IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1923-1-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Digi-Reel® Single Supply TLV5616IDR
Order 'ic 12 bit 3us dac s/o 8-soic - TLV5616IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1923-6-ND.
Options for Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Differential Cut Tape (CT) 22mA ±3 V ~ 8 V TL026CDR
Send this link via E-Mail
Help With This Screen
