IC VREG NEG 1A 5V TO-220 - NCP7905CTG - Integrated Circuits (ICs)
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 5V NCP7905CTG
| Digi-Key Part Number | NCP7905CTG-ND |
1600 |
.29450 |
Extended Price
471.20 |
| Manufacturer Part Number | NCP7905CTG | |||
| Description | IC VREG NEG 1A 5V TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP7905CTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | - |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 7 ~ 25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP7905CTG NCP7905CTG |
IC VREG NEG 1A 5V TO-220 - NCP7905CTG (NCP7905CTG-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 5V NCP7905CTGIC VREG NEG 1A 5V TO-220 - NCP7905CTG
Order 'ic vreg neg 1a 5v to-220 - NCP7905CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP7905CTG-ND.
IC VREG NEG 1A 5V TO-220 - NCP7905ACTG
Order 'ic vreg neg 1a 5v to-220 - NCP7905ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP7905ACTG-ND.
IC LDO REG 1A 5V TO-220 - LM2940-50CKCSE3
Order 'ic ldo reg 1a 5v to-220 - LM2940-50CKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20851-5-ND.
IC LDO REG 1A 5V TO-220 - LM2940-50IKCSE3
Order 'ic ldo reg 1a 5v to-220 - LM2940-50IKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20852-5-ND.
IC REG LDO 1A 5V TO-220-4 - PQ050RDA1SZH
Order 'ic reg ldo 1a 5v to-220-4 - PQ050RDA1SZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2600-5-ND.
IC REGULATOR PREC 1A 5V TO-220 - L7805ACV
Order 'ic regulator prec 1a 5v to-220 - L7805ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1441-5-ND.
IC REG PREC 1A 5V TO-220 - L7805ABV
Order 'ic reg prec 1a 5v to-220 - L7805ABV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2947-5-ND.
IC REG LDO 1A 5V TO-220 - L4941BV
Order 'ic reg ldo 1a 5v to-220 - L4941BV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6695-5-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905ACTG
Order 'ic reg volt neg 1a 5v to220ab - MC7905ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACTGOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905ACT
Order 'ic reg volt neg 1a 5v to220ab - MC7905ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACTOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905CTG
Order 'ic reg volt neg 1a 5v to220ab - MC7905CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CTGOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905CT
Order 'ic reg volt neg 1a 5v to220ab - MC7905CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CTOS-ND.
IC VREG 1A 5V TO-220 - SC7805CTG
Order 'ic vreg 1a 5v to-220 - SC7805CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SC7805CTG-ND.
IC REG LDO 1A 5V TO220FP - BA05CC0T
Order 'ic reg ldo 1a 5v to220fp - BA05CC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA05CC0T-ND.
IC REG LDO 1A 5V SHTDN TO220FP-5 - BA05CC0WT
Order 'ic reg ldo 1a 5v shtdn to220fp-5 - BA05CC0WT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA05CC0WT-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 5V NCP7905CTG
Send this link via E-Mail
Help With This Screen
