Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT NICAD 1.2V SC 1200MAH W/TAB - KR-SCHT(1.2) - Batteries, Chargers, Holders

Digi-Key Part Number SY126T-ND
Price Break
1
10
100
400
1200
Unit Price
4.53000
4.07300
3.16750
2.71500
2.17200
Extended Price
4.53
40.73
316.75
1086.00
2606.40
Manufacturer Part NumberKR-SCHT(1.2)
DescriptionBATT NICAD 1.2V SC 1200MAH W/TAB
Quantity Available 55
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKR-SCHT(1.2)
VendorSanyo Energy
CategoryBatteries, Chargers, Holders
TypeNickel Cadmium
Cell TypeSC
Voltage1.200 V [Typ]
Battery Capacity1.20 A-h [Nom]
Termination StyleSolder Tab
Diameter22.9000 mm [Typ]
Height43.000 mm [Typ]
Weight46.0000 g [Nom]
Standard Charge120.00 mA @ 16.0 h
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names KR SCHT 1 2
KRSCHT12
SY126T ND
SY126TND
SY126T


Image of BATT NICAD 1.2V SC 1200MAH W/TAB - KR-SCHT(1.2)

BATT NICAD 1.2V SC 1200MAH W/TAB - KR-SCHT(1.2) (SY126T-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATT NICAD 1.2V SC 1200MAH W/TAB - KR-SCHT(1.2)
 Order 'batt nicad 1.2v sc 1200mah w/tab - KR-SCHT(1.2)' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY126T-ND.
BATT NICAD R TYP AA 700MAH W/TAB - P-70AARC/A16-1
 Order 'batt nicad r typ aa 700mah w/tab - P-70AARC/A16-1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P253T-ND.
BATT NICAD 1.2V SC 1600MAH W/TAB - KR-SCHT(1.6)
 Order 'batt nicad 1.2v sc 1600mah w/tab - KR-SCHT(1.6)' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY127T-ND.
BATT NICAD STD 2/3SC TYPE W/TAB - P-60SC/FT
 Order 'batt nicad std 2/3sc type w/tab - P-60SC/FT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P118T-ND.
BATT NICAD C SIZE H TYPE W/TAB - P-180CH/A17
 Order 'batt nicad c size h type w/tab - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122T-ND.
BATT NICAD D SIZE E TYPE W/TAB - P-440DE/A17
 Order 'batt nicad d size e type w/tab - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P158T-ND.
BATT NICAD AA SIZE H TYPE W/TAB - P-50AAH/A7B
 Order 'batt nicad aa size h type w/tab - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P161T-ND.
BATT NICAD S 1500MAH 4/5AF W/TAB - P-150AS/A08
 Order 'batt nicad s 1500mah 4/5af w/tab - P-150AS/A08' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P255T-ND.
BATT NICAD R TYPE AA SIZE W/TAB - P-60AAR/A13B
 Order 'batt nicad r type aa size w/tab - P-60AAR/A13B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P272T-ND.
BATT NICAD C SIZE R TYPE W/TAB - P-280CS/A03T
 Order 'batt nicad c size r type w/tab - P-280CS/A03T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P282T-ND.
BATT NICAD D SIZE R TYPE W/TAB - P-500DS/A03T
 Order 'batt nicad d size r type w/tab - P-500DS/A03T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P283T-ND.
BATT NICAD 1.2V 4/5SC 1200MAH - N-1250SCRL
 Order 'batt nicad 1.2v 4/5sc 1200mah - N-1250SCRL' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY118-ND.
BATT 1300MAH 1.2V SC NICAD W/TAB - KR-1300SCT
 Order 'batt 1300mah 1.2v sc nicad w/tab - KR-1300SCT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151T-ND.
BATT NICAD SC SIZE 1200MAH W/TAB - P-120SCP/A12
 Order 'batt nicad sc size 1200mah w/tab - P-120SCP/A12' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P240T-ND.
BATT NICAD 1.2V 1/3AA W/TAB - N-110AAT
 Order 'batt nicad 1.2v 1/3aa w/tab - N-110AAT' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY106T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT NICAD 1.2V SC 1200MAH - KR-SCH(1.2) Next: BATT NICAD 1.2V SC 1300MAH - N-1300SCR