CONN SOCKET .8MM 26POS SMD - AXN326C238S - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Socket, Center Strip Contacts AXN326C238S
| Digi-Key Part Number | AXN326C238S-ND |
30 |
3.42000 |
Extended Price
102.60 |
| Manufacturer Part Number | AXN326C238S | |||
| Description | CONN SOCKET .8MM 26POS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXN326C238S |
| Vendor | Panasonic Electric Works |
| Category | Connectors, Interconnects |
| Connector Type | Socket, Center Strip Contacts |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.205" (5.20mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXN326C238S AXN326C238S |
AXN326C238S Specification Sheet
CONN SOCKET .8MM 26POS SMD - AXN326C238S (AXN326C238S-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Socket, Center Strip Contacts AXN326C238SCONN SOCKET .8MM 26POS SMD - AXN326C238S
Order 'conn socket .8mm 26pos smd - AXN326C238S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326C238S-ND.
CONN SOCKET .8MM 26POS SMD - AXN326038P
Order 'conn socket .8mm 26pos smd - AXN326038P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326038P-ND.
CONN SOCKET .8MM 26POS SMD - AXN326038S
Order 'conn socket .8mm 26pos smd - AXN326038S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326038S-ND.
CONN SOCKET .8MM 26POS SMD - AXN326238S
Order 'conn socket .8mm 26pos smd - AXN326238S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326238S-ND.
CONN SOCKET .8MM 26POS SMD - AXN326C038S
Order 'conn socket .8mm 26pos smd - AXN326C038S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326C038S-ND.
CONN SOCKET .8MM 26POS SMD - AXN326C130S
Order 'conn socket .8mm 26pos smd - AXN326C130S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326C130S-ND.
CONN SOCKET .8MM 26POS SMD - AXN326038J
Order 'conn socket .8mm 26pos smd - AXN326038J' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326038J-ND.
CONN SOCKET .8MM 26POS SMD - AXN326238P
Order 'conn socket .8mm 26pos smd - AXN326238P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326238P-ND.
CONN SOCKET .8MM 26POS SMD - AXN326C038J
Order 'conn socket .8mm 26pos smd - AXN326C038J' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326C038J-ND.
CONN SOCKET .8MM 26POS SMD - AXN326C038P
Order 'conn socket .8mm 26pos smd - AXN326C038P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326C038P-ND.
CONN SOCKET .8MM 26POS SMD - AXN326C130P
Order 'conn socket .8mm 26pos smd - AXN326C130P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326C130P-ND.
CONN SOCKET .8MM 26POS SMD - AXN326C238J
Order 'conn socket .8mm 26pos smd - AXN326C238J' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326C238J-ND.
CONN SOCKET .8MM 26POS SMD - AXN326C238P
Order 'conn socket .8mm 26pos smd - AXN326C238P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN326C238P-ND.
CONN SOCKET .8MM 26POS SMD - AXN330C238J
Order 'conn socket .8mm 26pos smd - AXN330C238J' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN330C238J-ND.
CONN SOCKET .4MM 26POS SMD - AXE326124
Order 'conn socket .4mm 26pos smd - AXE326124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXE326124-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Socket, Center Strip Contacts AXN326C238S
Send this link via E-Mail
Help With This Screen
