Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts - AXK714347G
CONN SOCKET BRD/BRD .4MM 14POS - AXK714347G - Connectors
| Digi-Key Part Number | AXK714347G-ND |
3000 |
.87000 |
Extended Price
2610.00 |
| Manufacturer Part Number | AXK714347G | |||
| Description | CONN SOCKET BRD/BRD .4MM 14POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXK714347G |
| Vendor | Panasonic Electric Works |
| Category | Connectors |
| Connector Type | Socket, Center Strip Contacts |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.095" (2.41mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXK714347G AXK714347G |
AXK714347G Specification Sheet
CONN SOCKET BRD/BRD .4MM 14POS - AXK714347G (AXK714347G-ND) - Connectors
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts - AXK714347GGold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts - AXK714347G
Order 'conn socket brd/brd .4mm 14pos - AXK714347G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK714347G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts Board Guide AXK714137G
Order 'conn socket brd/brd .4mm 14pos - AXK714137G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK714137G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts - AXK714147G
Order 'conn socket brd/brd .4mm 14pos - AXK714147G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK714147G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts Board Guide AXK714237G
Order 'conn socket brd/brd .4mm 14pos - AXK714237G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK714237G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts - AXK714247G
Order 'conn socket brd/brd .4mm 14pos - AXK714247G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK714247G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts Board Guide AXK714337G
Order 'conn socket brd/brd .4mm 14pos - AXK714337G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK714337G-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Socket, Outer Shroud Contacts AXK5F14337YG
Order 'conn socket brd/brd .5mm 14pos - AXK5F14337YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK5F14337YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Socket, Outer Shroud Contacts AXK5F14537YG
Order 'conn socket brd/brd .5mm 14pos - AXK5F14537YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK5F14537YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Socket, Outer Shroud Contacts AXK5F14547YG
Order 'conn socket brd/brd .5mm 14pos - AXK5F14547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK5F14547YG-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts Board Guide, Solder Retention AXK700117G
Order 'conn socket brd/brd .4mm 100pos - AXK700117G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK700117G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts Board Guide AXK700137G
Order 'conn socket brd/brd .4mm 100pos - AXK700137G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK700137G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts - AXK700147G
Order 'conn socket brd/brd .4mm 100pos - AXK700147G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK700147G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts Board Guide AXK700237G
Order 'conn socket brd/brd .4mm 100pos - AXK700237G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK700237G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts - AXK700247G
Order 'conn socket brd/brd .4mm 100pos - AXK700247G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK700247G-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts Board Guide AXK700337G
Order 'conn socket brd/brd .4mm 100pos - AXK700337G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK700337G-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Panasonic Electric Works Socket, Center Strip Contacts - AXK714347G
Send this link via E-Mail
Help With This Screen
