Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F30337YG
CONN HEADER BRD/BRD .5MM 30POS - AXK6F30337YG - Connectors, Interconnects
| Digi-Key Part Number | AXK6F30337YG-ND |
2000 |
1.87050 |
Extended Price
3741.00 |
| Manufacturer Part Number | AXK6F30337YG | |||
| Description | CONN HEADER BRD/BRD .5MM 30POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXK6F30337YG |
| Vendor | Panasonic Electric Works |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.049" (1.25mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXK6F30337YG AXK6F30337YG |
AXK6F30337YG Specification Sheet
CONN HEADER BRD/BRD .5MM 30POS - AXK6F30337YG (AXK6F30337YG-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F30337YGGold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F30337YG
Order 'conn header brd/brd .5mm 30pos - AXK6F30337YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F30337YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK630237YG
Order 'conn header brd/brd .5mm 30pos - AXK630237YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK630237YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK630247YG
Order 'conn header brd/brd .5mm 30pos - AXK630247YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK630247YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK630337YG
Order 'conn header brd/brd .5mm 30pos - AXK630337YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK630337YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F30537YG
Order 'conn header brd/brd .5mm 30pos - AXK6F30537YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F30537YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6L30337G
Order 'conn header brd/brd .5mm 30pos - AXK6L30337G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6L30337G-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6L30347G
Order 'conn header brd/brd .5mm 30pos - AXK6L30347G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6L30347G-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S30437YG
Order 'conn header brd/brd .5mm 30pos - AXK6S30437YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S30437YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S30537YG
Order 'conn header brd/brd .5mm 30pos - AXK6S30537YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S30537YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S30637YG
Order 'conn header brd/brd .5mm 30pos - AXK6S30637YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S30637YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F10547YG
Order 'conn header brd/brd .5mm 10pos - AXK6F10547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F10547YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F20347YG
Order 'conn header brd/brd .5mm 20pos - AXK6F20347YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F20347YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F20547YG
Order 'conn header brd/brd .5mm 20pos - AXK6F20547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F20547YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S00447YG
Order 'conn header brd/brd .5mm 100pos - AXK6S00447YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S00447YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S00547YG
Order 'conn header brd/brd .5mm 100pos - AXK6S00547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S00547YG-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F30337YG
Send this link via E-Mail
Help With This Screen
