Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F26347YG
CONN HEADER BRD/BRD .5MM 26POS - AXK6F26347YG - Connectors, Interconnects
| Digi-Key Part Number | AXK6F26347YG-ND |
2000 |
1.76900 |
Extended Price
3538.00 |
| Manufacturer Part Number | AXK6F26347YG | |||
| Description | CONN HEADER BRD/BRD .5MM 26POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXK6F26347YG |
| Vendor | Panasonic Electric Works |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.049" (1.25mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXK6F26347YG AXK6F26347YG |
AXK6F26347YG Specification Sheet
CONN HEADER BRD/BRD .5MM 26POS - AXK6F26347YG (AXK6F26347YG-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F26347YGGold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F26347YG
Order 'conn header brd/brd .5mm 26pos - AXK6F26347YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F26347YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F26337YG
Order 'conn header brd/brd .5mm 26pos - AXK6F26337YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F26337YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F10547YG
Order 'conn header brd/brd .5mm 10pos - AXK6F10547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F10547YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F20347YG
Order 'conn header brd/brd .5mm 20pos - AXK6F20347YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F20347YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F20547YG
Order 'conn header brd/brd .5mm 20pos - AXK6F20547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F20547YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S00447YG
Order 'conn header brd/brd .5mm 100pos - AXK6S00447YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S00447YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S00547YG
Order 'conn header brd/brd .5mm 100pos - AXK6S00547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S00547YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S00647YG
Order 'conn header brd/brd .5mm 100pos - AXK6S00647YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S00647YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S20447YG
Order 'conn header brd/brd .5mm 20pos - AXK6S20447YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S20447YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S20547YG
Order 'conn header brd/brd .5mm 20pos - AXK6S20547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S20547YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK6S20647YG
Order 'conn header brd/brd .5mm 20pos - AXK6S20647YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6S20647YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK600237YG
Order 'conn header brd/brd .5mm 100pos - AXK600237YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK600237YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK600337YG
Order 'conn header brd/brd .5mm 100pos - AXK600337YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK600337YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK620237YG
Order 'conn header brd/brd .5mm 20pos - AXK620237YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK620237YG-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Outer Shroud Contacts AXK620247YG
Order 'conn header brd/brd .5mm 20pos - AXK620247YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK620247YG-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Panasonic Electric Works Header, Center Strip Contacts AXK6F26347YG
Send this link via E-Mail
Help With This Screen
