Atmel 10.7MHz, 450kHz Rf Receiver ATR4258-ILSH 19
IC RCVR AM/FM 3WIRE BUS 44SSOP - ATR4258-ILSH 19 - RF and RFID
| Digi-Key Part Number | ATR4258-ILSH 19-ND |
62 |
6.72000 |
Extended Price
416.64 |
| Manufacturer Part Number | ATR4258-ILSH 19 | |||
| Description | IC RCVR AM/FM 3WIRE BUS 44SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATR4258-ILSH 19 |
| Vendor | Atmel |
| Category | RF and RFID |
| Applications | - |
| Current - Receiving | 20mA |
| Features | - |
| Data Rate - Maximum | - |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 44-SSOP |
| Packaging | Tube |
| Sensitivity | - |
| Modulation or Protocol | AM, FM |
| Voltage - Supply | 8 V ~ 10 V |
| Frequency | 10.7MHz, 450kHz |
| Memory Size | - |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATR4258 ILSH 19 ATR4258ILSH 19 |
ATR4258-ILSH 19 Specification Sheet
IC RCVR AM/FM 3WIRE BUS 44SSOP - ATR4258-ILSH 19 (ATR4258-ILSH 19-ND) - RF and RFID
Related parts Atmel 10.7MHz, 450kHz Rf Receiver ATR4258-ILSH 19Atmel 10.7MHz, 450kHz Rf Receiver ATR4258-ILSH 19
Order 'ic rcvr am/fm 3wire bus 44ssop - ATR4258-ILSH 19' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILSH 19-ND.
Atmel 10.7MHz Rf Receiver ATR4258-ILQH 19
Order 'ic rcvr am/fm 3wire bus 44ssop - ATR4258-ILQH 19' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILQH 19-ND.
Atmel 10.7MHz, 450kHz Rf Receiver ATR4258-ILSH
Order 'ic am/fm receiver 44ssop - ATR4258-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILSH-ND.
Atmel 70MHz ~ 160MHz Rf Receiver U4255BM-MFNG3
Order 'ic rcvr am/fm front-end 44-ssop - U4255BM-MFNG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U4255BM-MFNG3-ND.
Atmel 70MHz ~ 160MHz Rf Receiver U4255BM-MFN
Order 'ic rcvr am/fm front-end 44-ssop - U4255BM-MFN' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U4255BM-MFN-ND.
NJR Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tape & Reel (TR) 4.5 V ~ 5.5 V NJW1503AV-TE1#
Order 'ic pll synth w/3wire bus 16-ssop - NJW1503AV-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJW1503AV-TE1#-ND.
Optical - Photo Detectors - Remote Receiver IC RCVR IR REMOTE 38KHZ SIDELOOK - SFH 5110-38
Order 'ic rcvr ir remote 38khz sidelook - SFH 5110-38' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1475-ND.
Optical - Photo Detectors - Remote Receiver IC RCVR IR REMOTE CTRL 38KHZ SMD - SFH 5410-38-Z
Order 'ic rcvr ir remote ctrl 38khz smd - SFH 5410-38-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1477-1-ND.
Optical - Photo Detectors - Remote Receiver IC RCVR IR REMOTE CTRL 38KHZ SMD - SFH 5410-38-Z
Order 'ic rcvr ir remote ctrl 38khz smd - SFH 5410-38-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1477-2-ND.
Optical - Photo Detectors - Remote Receiver IC RCVR IR REMOTE CTRL 38KHZ SMD - SFH 5410-38-Z
Order 'ic rcvr ir remote ctrl 38khz smd - SFH 5410-38-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1477-6-ND.
Atmel Rf Misc Ic Integrated Circuits, Modules, Unit For Rf And Rfid ATR4258-ILQH
Order 'ic am/fm receiver 44ssop - ATR4258-ILQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILQH-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255-ILSH
Order 'ic am/fm receiver 44ssop - ATR4255-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255-ILSH-ND.
Atmel AM, FM Rf Receiver T4260-ILSH
Order 'ic am/fm front end w/pll 44ssop - T4260-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4260-ILSH-ND.
Atmel Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.75 V ~ 5.25 V ATA6660-TAPY 19
Order 'ic txrx can 3.3v 1mbaud 8-soic - ATA6660-TAPY 19' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6660-TAPY 19TR-ND.
Atmel - Rf Misc Ic And Module U4285BM-MFSG3
Order 'ic pll am/fm w/4 switches 20ssop - U4285BM-MFSG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U4285BM-MFSG3-ND.
Options for Atmel 10.7MHz, 450kHz Rf Receiver ATR4258-ILSH 19
Send this link via E-Mail
Help With This Screen
