BOARD EVAL MOTOR CTRL W/XMEGA - ATAVRMC303 - Programmers, Development Systems
| Digi-Key Part Number | ATAVRMC303-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATAVRMC303 | |||
| Description | BOARD EVAL MOTOR CTRL W/XMEGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATAVRMC303 |
| Vendor | Atmel |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Motor Control |
| Primary Attributes | 3-Ph BLDC, Brushed DC, Stepper Motor- Controller Board |
| Secondary Attributes | Requires ATAVRMC300 Power Driver Board |
| Supplied Contents | Board |
| Utilized IC / Part | XMEGA |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATAVRMC303 ATAVRMC303 |
BOARD EVAL MOTOR CTRL W/XMEGA - ATAVRMC303 (ATAVRMC303-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL MOTOR CTRL W/XMEGA - ATAVRMC303
Order 'board eval motor ctrl w/xmega - ATAVRMC303' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC303-ND.
BOARD EVAL MOTOR CTRL W/TINYX61 - ATAVRMC301
Order 'board eval motor ctrl w/tinyx61 - ATAVRMC301' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC301-ND.
BOARD EVAL MOTOR CTRL W/MEGA32M1 - ATAVRMC310
Order 'board eval motor ctrl w/mega32m1 - ATAVRMC310' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC310-ND.
KIT EVAL MOTOR CTRL FOR CPU - ATAVRMC323
Order 'kit eval motor ctrl for cpu - ATAVRMC323' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC323-ND.
KIT EVAL MOTOR CTRL CAN/LIN - ATAVRMC320
Order 'kit eval motor ctrl can/lin - ATAVRMC320' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC320-ND.
KIT EVAL MOTOR CTRL LOW COST - ATAVRMC321
Order 'kit eval motor ctrl low cost - ATAVRMC321' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC321-ND.
BOARD BLDC MOTOR CTRL ATA6833/34 - ATA6834-DK
Order 'board bldc motor ctrl ata6833/34 - ATA6834-DK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6834-DK-ND.
BOARD EVAL LV MOTOR CONTROL PWR - ATAVRMC300
Order 'board eval lv motor control pwr - ATAVRMC300' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC300-ND.
BOARD EVAL FOR QT60160 & QT60240 - E6240 KIT
Order 'board eval for qt60160 & qt60240 - E6240 KIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1123-ND.
BOARD EVAL FOR QT1081-ISG - E1081 KIT
Order 'board eval for qt1081-isg - E1081 KIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1130-ND.
BOARD EVAL FOR AT73C203 - AT73C203-EK
Order 'board eval for at73c203 - AT73C203-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C203-EK-ND.
BOARD EVAL FOR AT73C204 - AT73C204-EK
Order 'board eval for at73c204 - AT73C204-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C204-EK-ND.
BOARD EVAL FOR AT73C209 - AT73C209-EK
Order 'board eval for at73c209 - AT73C209-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C209-EK-ND.
BOARD EVAL FOR AT73C211 - AT73C211-EK
Order 'board eval for at73c211 - AT73C211-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C211-EK-ND.
BOARD EVAL FOR AT73C212 - AT73C212-EK
Order 'board eval for at73c212 - AT73C212-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C212-EK-ND.
Send this link via E-Mail
Help With This Screen
