BOARD BLDC MOTOR CTRL ATA6833/34 - ATA6834-DK - Programmers, Development Systems
| Digi-Key Part Number | ATA6834-DK-ND |
1 |
179.00000 |
Extended Price
179.00 |
| Manufacturer Part Number | ATA6834-DK | |||
| Description | BOARD BLDC MOTOR CTRL ATA6833/34 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA6834-DK |
| Vendor | Atmel |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Motor Control |
| Primary Attributes | 3-Ph BLDC, IC with FET Driver, LIN Transceiver, Volt Regulator, Watchdog |
| Secondary Attributes | LCD with Touch Screen on MCU Controller Board |
| Supplied Contents | 2 Boards |
| Utilized IC / Part | ATA6833 / ATA6834, ATmega32M1 |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA6834 DK ATA6834DK |
ATA6834-DK Specification Sheet
BOARD BLDC MOTOR CTRL ATA6833/34 - ATA6834-DK (ATA6834-DK-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD BLDC MOTOR CTRL ATA6833/34 - ATA6834-DK
Order 'board bldc motor ctrl ata6833/34 - ATA6834-DK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6834-DK-ND.
KIT EVAL MOTOR CTRL CAN/LIN - ATAVRMC320
Order 'kit eval motor ctrl can/lin - ATAVRMC320' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC320-ND.
KIT EVAL MOTOR CTRL LOW COST - ATAVRMC321
Order 'kit eval motor ctrl low cost - ATAVRMC321' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC321-ND.
KIT EVAL MOTOR CTRL FOR CPU - ATAVRMC323
Order 'kit eval motor ctrl for cpu - ATAVRMC323' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC323-ND.
BOARD EVAL MOTOR CTRL W/TINYX61 - ATAVRMC301
Order 'board eval motor ctrl w/tinyx61 - ATAVRMC301' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC301-ND.
BOARD EVAL MOTOR CTRL W/XMEGA - ATAVRMC303
Order 'board eval motor ctrl w/xmega - ATAVRMC303' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC303-ND.
BOARD EVAL MOTOR CTRL W/MEGA32M1 - ATAVRMC310
Order 'board eval motor ctrl w/mega32m1 - ATAVRMC310' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRMC310-ND.
BOARD MOTOR CTRL PICTAIL PLUS - AC164128
Order 'board motor ctrl pictail plus - AC164128' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164128-ND.
REF PLATFORM MOTOR CTRL R8C/25 - YMCRPR8C25
Order 'ref platform motor ctrl r8c/25 - YMCRPR8C25' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number YMCRPR8C25-ND.
BOARD BISTEP MOTOR CTRLR USB - 27969
Order 'board bistep motor ctrlr usb - 27969' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27969-ND.
BOARD EVAL RS232 100QFP - CAN-100
Order 'board eval rs232 100qfp - CAN-100' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1102-ND.
MOD BRUSHED DC MOTOR CTRL W/CAN - MDL-BDC-B
Order 'mod brushed dc motor ctrl w/can - MDL-BDC-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-BDC-B-ND.
KIT STARTER COMPLETE MOTOR CTRL - ST7MC-KIT/BLDC
Order 'kit starter complete motor ctrl - ST7MC-KIT/BLDC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7MC-KIT/BLDC-ND.
BOARD CONTROL BRUSHLESS DC MOTOR - MDL-BLDC
Order 'board control brushless dc motor - MDL-BLDC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1172-ND.
BOARD CONTROL BRUSHLESS DC MOTOR - MDL-BLDC-B
Order 'board control brushless dc motor - MDL-BLDC-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-BLDC-B-ND.
Send this link via E-Mail
Help With This Screen
