BOARD DEV LIN-MCM ATA6617 - ATA6617-EK - Programmers, Development Systems
Atmel Eval And Demo Board And Kit Programmers, Development System ATA6617-EK
| Digi-Key Part Number | ATA6617-EK-ND |
1 |
65.00000 |
Extended Price
65.00 |
| Manufacturer Part Number | ATA6617-EK | |||
| Description | BOARD DEV LIN-MCM ATA6617 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA6617-EK |
| Vendor | Atmel |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, LIN + MCU |
| Primary Attributes | LIN SiP (System-in-Package) with LIN Transceiver, AVR ATtiny167 with 16K Memory |
| Secondary Attributes | Part also has 5V/50 mA Regulator, Window Watchdog all in a QFN38 Package |
| Supplied Contents | Board |
| Utilized IC / Part | ATA6617 |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA6617 EK ATA6617EK |
ATA6617-EK Specification Sheet
BOARD DEV LIN-MCM ATA6617 - ATA6617-EK (ATA6617-EK-ND) - Programmers, Development Systems
Related parts Atmel Eval And Demo Board And Kit Programmers, Development System ATA6617-EKBOARD DEV LIN-MCM ATA6617 - ATA6617-EK
Order 'board dev lin-mcm ata6617 - ATA6617-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6617-EK-ND.
BOARD DEV LIN-MCM ATA6616 - ATA6616-EK
Order 'board dev lin-mcm ata6616 - ATA6616-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6616-EK-ND.
BOARD DEMO LIN-MCM FOR ATA6603 - ATA6603-EK
Order 'board demo lin-mcm for ata6603 - ATA6603-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6603-EK-ND.
BOARD DEMO LIN-MCM FOR ATA6612 - ATA6612-EK
Order 'board demo lin-mcm for ata6612 - ATA6612-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6612-EK-ND.
BOARD DEMO LIN-MCM FOR ATA6613 - ATA6613-EK
Order 'board demo lin-mcm for ata6613 - ATA6613-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6613-EK-ND.
BOARD DEV LIN SBC WATCHDOG - ATAB6621
Order 'board dev lin sbc watchdog - ATAB6621' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB6621-ND.
BOARD DEV LIN TXRX - ATAB6661
Order 'board dev lin txrx - ATAB6661' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB6661-ND.
BOARD DEMO LIN SBC FOR ATA6622 - ATA6622-EK
Order 'board demo lin sbc for ata6622 - ATA6622-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6622-EK-ND.
BOARD DEMO LIN SBC FOR ATA6623 - ATA6623-EK
Order 'board demo lin sbc for ata6623 - ATA6623-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6623-EK-ND.
BOARD DEMO LIN SBC FOR ATA6624 - ATA6624-EK
Order 'board demo lin sbc for ata6624 - ATA6624-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6624-EK-ND.
BOARD DEMO LIN SBC FOR ATA6625 - ATA6625-EK
Order 'board demo lin sbc for ata6625 - ATA6625-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6625-EK-ND.
BOARD DEMO LIN SBC FOR ATA6626 - ATA6626-EK
Order 'board demo lin sbc for ata6626 - ATA6626-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6626-EK-ND.
KIT DEV FOR SAM9G10 ARM - AT91SAM9G10-EK
Order 'kit dev for sam9g10 arm - AT91SAM9G10-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM9G10-EK-ND.
BOARD DEV FOR ATR2406/ATMEGA88 - ATR2406-DEV-BOARD2
Order 'board dev for atr2406/atmega88 - ATR2406-DEV-BOARD2' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR2406-DEV-BOARD2-ND.
BOARD DEV EXPLORER 16 44-PIN - DM240002
Order 'board dev explorer 16 44-pin - DM240002' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM240002-ND.
Options for Atmel Eval And Demo Board And Kit Programmers, Development System ATA6617-EK
Send this link via E-Mail
Help With This Screen
