CAP CER 39PF 50V C0G RAD - FK28C0G1H390J - Capacitors
| Digi-Key Part Number | 445-4721-ND |
5 10 100 1000 5000 10000 25000 |
.20000 .14700 .10500 .05880 .05460 .05250 .05040 |
Extended Price
1.00 1.47 10.50 58.80 273.00 525.00 1260.00 |
| Manufacturer Part Number | FK28C0G1H390J | |||
| Description | CAP CER 39PF 50V C0G RAD | |||
| Quantity Available | 390 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FK28C0G1H390J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FK28C0G1H390J FK28C0G1H390J 445 4721 ND 4454721ND 445-4721 |
FK28C0G1H390J Specification Sheet
CAP CER 39PF 50V C0G RAD - FK28C0G1H390J (445-4721-ND) - Capacitors
Related parts Capacitors :CAP CER 39PF 50V C0G RAD - FK28C0G1H390J
Order 'cap cer 39pf 50v c0g rad - FK28C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4721-ND.
CAP CER 39PF 50V C0G RAD - FK18C0G1H390J
Order 'cap cer 39pf 50v c0g rad - FK18C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4766-ND.
CAP CER 39PF 50V C0G 5% 0402 - C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1242-1-ND.
CAP CER 39PF 50V C0G 5% 0402 - C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1242-2-ND.
CAP CER 39PF 50V C0G 5% 0402 - C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1242-6-ND.
CAP CER 39PF 50V C0G 5% 0603 - C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1276-1-ND.
CAP CER 39PF 50V C0G 5% 0603 - C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1276-2-ND.
CAP CER 39PF 50V C0G 5% 0603 - C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1276-6-ND.
CAP CER 39PF 50V C0G 5% 0201 - C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1781-1-ND.
CAP CER 39PF 50V C0G 5% 0201 - C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1781-2-ND.
CAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2922-1-ND.
CAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2922-2-ND.
CAP CER 39PF 50V C0G 0402 T/R - C1005C0G1H390J/50
Order 'cap cer 39pf 50v c0g 0402 t/r - C1005C0G1H390J/50' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1005C0G1H390J/50-ND.
CAP CER 39PF 50V C0G 0603 T/R - C1608C0G1H390J/10
Order 'cap cer 39pf 50v c0g 0603 t/r - C1608C0G1H390J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H390J/10-ND.
CAP CER 39PF 50V C0G 5% 0201 - C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1781-6-ND.
Send this link via E-Mail
Help With This Screen
