CAP CER 33PF 25V C0G 0201 - C0603C0G1E330J - Capacitors
| Digi-Key Part Number | 445-4663-1-ND |
10 100 500 1000 |
.02400 .01430 .00826 .00572 |
Extended Price
0.24 1.43 4.13 5.72 |
| Manufacturer Part Number | C0603C0G1E330J | |||
| Description | CAP CER 33PF 25V C0G 0201 | |||
| Quantity Available | 10089 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C0G1E330J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C0G1E330J C0603C0G1E330J 445 4663 1 ND 44546631ND 445-4663-1 |
C0603C0G1E330J Specification Sheet
CAP CER 33PF 25V C0G 0201 - C0603C0G1E330J (445-4663-1-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 25V C0G 0201 - C0603C0G1E330J
Order 'cap cer 33pf 25v c0g 0201 - C0603C0G1E330J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4663-1-ND.
CAP CER 33PF 25V C0G 0201 - C0603C0G1E330J
Order 'cap cer 33pf 25v c0g 0201 - C0603C0G1E330J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4663-6-ND.
CAP CER 3.3PF 25V C0G 0201 - C0603C0G1E3R3B
Order 'cap cer 3.3pf 25v c0g 0201 - C0603C0G1E3R3B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4614-1-ND.
CAP CER 3.3PF 25V C0G 0201 - C0603C0G1E3R3B
Order 'cap cer 3.3pf 25v c0g 0201 - C0603C0G1E3R3B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4614-6-ND.
CAP CER 3.3PF 25V C0G 0201 - C0603C0G1E3R3C
Order 'cap cer 3.3pf 25v c0g 0201 - C0603C0G1E3R3C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4615-1-ND.
CAP CER 3.3PF 25V C0G 0201 - C0603C0G1E3R3C
Order 'cap cer 3.3pf 25v c0g 0201 - C0603C0G1E3R3C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4615-6-ND.
CAP CER 33PF 25V C0G 0201 - C0603C0G1E330J
Order 'cap cer 33pf 25v c0g 0201 - C0603C0G1E330J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4663-2-ND.
CAP CER 3.3PF 25V C0G 0201 - C0603C0G1E3R3B
Order 'cap cer 3.3pf 25v c0g 0201 - C0603C0G1E3R3B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4614-2-ND.
CAP CER 3.3PF 25V C0G 0201 - C0603C0G1E3R3C
Order 'cap cer 3.3pf 25v c0g 0201 - C0603C0G1E3R3C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4615-2-ND.
CAP CER 3.3PF 50V C0G 0201 - C0603C0G1H3R3C
Order 'cap cer 3.3pf 50v c0g 0201 - C0603C0G1H3R3C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1772-1-ND.
CAP CER 3.3PF 50V C0G 0201 - C0603C0G1H3R3B
Order 'cap cer 3.3pf 50v c0g 0201 - C0603C0G1H3R3B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2914-1-ND.
CAP CER 3.3PF 25V C0G 0201 - GRM0335C1E3R3CD01D
Order 'cap cer 3.3pf 25v c0g 0201 - GRM0335C1E3R3CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1248-1-ND.
CAP CER 3.3PF 25V C0G 0201 - GRM0335C1E3R3CD01D
Order 'cap cer 3.3pf 25v c0g 0201 - GRM0335C1E3R3CD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1248-6-ND.
CAP CER 3.3PF 25V C0G 0201 - TMK063CG3R3CP-F
Order 'cap cer 3.3pf 25v c0g 0201 - TMK063CG3R3CP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1155-1-ND.
CAP CER 33PF 25V C0G 0201 - TMK063CG330JP-F
Order 'cap cer 33pf 25v c0g 0201 - TMK063CG330JP-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1167-1-ND.
Send this link via E-Mail
Help With This Screen
