Keywords:





BUZZER 5.50KHZ 1-30V 90DB - PT-2404 - Audio Products

Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2404

Digi-Key Part Number 433-1054-ND
Price Break
1
10
100
500
1000
5000
Unit Price
.97000
.57200
.41800
.35860
.34100
.30800
Extended Price
0.97
5.72
41.80
179.30
341.00
1540.00
Manufacturer Part NumberPT-2404
DescriptionBUZZER 5.50KHZ 1-30V 90DB
Quantity Available 644
All prices are in USD

Purchase Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2404
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2404
Technical/Catalog InformationPT-2404
VendorSoberton Inc
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level90dB
Mounting TypeFlange Mount
Capacitance @ Frequency18000pF @ 120Hz
Frequency5.5kHz
PackagingTray
Operating ModeContinuous
Voltage Range1 ~ 30Vp-p
Voltage - Rated 15Vp-p
Current Rating8mA
Size / DimensionCircular - 24mm Dia x 4mm H
TerminationWire Leads
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT 2404
PT2404
433 1054 ND
4331054ND
433-1054

PT-2404 Specification Sheet

Image of BUZZER 5.50KHZ 1-30V 90DB - PT-2404

BUZZER 5.50KHZ 1-30V 90DB - PT-2404 (433-1054-ND) - Audio Products

Related parts Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2404
BUZZER 5.50KHZ 1-30V 90DB - PT-2404
 Order 'buzzer 5.50khz 1-30v 90db - PT-2404' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1054-ND.
BUZZER 4.0KHZ 1-30V 90DB PCB - PT-2408
 Order 'buzzer 4.0khz 1-30v 90db pcb - PT-2408' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1059-ND.
BUZZER 4.8KHZ 1-30V 80DB WIRE - PT-1404
 Order 'buzzer 4.8khz 1-30v 80db wire - PT-1404' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1056-ND.
BUZZER 4.0KHZ 1-30V 85DB PCB - PT-2207
 Order 'buzzer 4.0khz 1-30v 85db pcb - PT-2207' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1058-ND.
BUZZER 2.0KHZ 1-30V 70DB PCB - PT-2707
 Order 'buzzer 2.0khz 1-30v 70db pcb - PT-2707' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1060-ND.
BUZZER 2.048KHZ 1-30V 85DB PCB - PT-2309
 Order 'buzzer 2.048khz 1-30v 85db pcb - PT-2309' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1061-ND.
BUZZER 4.0KHZ 1-30V 78DB WIRE - PT-1704
 Order 'buzzer 4.0khz 1-30v 78db wire - PT-1704' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1062-ND.
BUZZER 4.0KHZ 1-25V 75DB SMD - PT-1625
 Order 'buzzer 4.0khz 1-25v 75db smd - PT-1625' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1052-ND.
BUZZER 5.0KHZ 1-20V 85DB SMD - PT-1507
 Order 'buzzer 5.0khz 1-20v 85db smd - PT-1507' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1053-1-ND.
BUZZER 4.0KHZ 1-20V 70DB PCB - PT-1307
 Order 'buzzer 4.0khz 1-20v 70db pcb - PT-1307' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1055-ND.
BUZZER 4.0KHZ 1-20V 80DB PCB - PT-1407
 Order 'buzzer 4.0khz 1-20v 80db pcb - PT-1407' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1057-ND.
BUZZER 4.0KHZ 1-20V 78DB PCB - PT-1706
 Order 'buzzer 4.0khz 1-20v 78db pcb - PT-1706' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1063-ND.
BUZZER 4.0KHZ 1-20V 78DB PCB - PT-1707
 Order 'buzzer 4.0khz 1-20v 78db pcb - PT-1707' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1064-ND.
BUZZER 5.0KHZ 1-20V 85DB SMD - PT-1507
 Order 'buzzer 5.0khz 1-20v 85db smd - PT-1507' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1053-2-ND.
BUZZER 2.73KHZ 1-2V EXT DRV PCB - GT-0915RP2
 Order 'buzzer 2.73khz 1-2v ext drv pcb - GT-0915RP2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1012-ND.

Options for Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2404
Send this link via E-Mail
Help With This Screen

BUZZER 5.50KHZ 1-30V 90DB - PT-2404
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER 5.0KHZ 1-20V 85DB SMD - PT-1507 Next: BUZZER 5VDC MEDICAL PCB - MSS5M1
BUZZER 5.50KHZ 1-30V 90DB - PT-2404