Keywords:





IC LDO REGULATOR 10V 6-SON - TPS71433DRVT - Integrated Circuits (ICs)

Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 80mA 3.3V TPS71433DRVT

Digi-Key Part Number TPS71433DRVT-ND
Price Break
750
Unit Price
.59360
Extended Price
445.20
Manufacturer Part NumberTPS71433DRVT
DescriptionIC LDO REGULATOR 10V 6-SON
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 80mA 3.3V TPS71433DRVT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 80mA 3.3V TPS71433DRVT
Technical/Catalog InformationTPS71433DRVT
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case6-SON
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output80mA
Voltage - Output3.3V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.5 ~ 10 V
Number of Regulators1
Current - Limit (Min)100mA
Current Short Circuit (Isc)-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS71433DRVT
TPS71433DRVT

TPS71433DRVT Specification Sheet

Image of IC LDO REGULATOR 10V 6-SON - TPS71433DRVT

IC LDO REGULATOR 10V 6-SON - TPS71433DRVT (TPS71433DRVT-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 80mA 3.3V TPS71433DRVT
IC LDO REGULATOR 10V 6-SON - TPS71433DRVT
 Order 'ic ldo regulator 10v 6-son - TPS71433DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS71433DRVT-ND.
IC LDO REGULATOR ADJ 6-SON - TPS71401DRVR
 Order 'ic ldo regulator adj 6-son - TPS71401DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24039-1-ND.
IC LDO REGULATOR ADJ 6-SON - TPS71401DRVR
 Order 'ic ldo regulator adj 6-son - TPS71401DRVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24039-2-ND.
IC LDO REGULATOR ADJ 6-SON - TPS71401DRVR
 Order 'ic ldo regulator adj 6-son - TPS71401DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24039-6-ND.
IC LDO REGULATOR 3.3V 6-SON - TPS71433DRVR
 Order 'ic ldo regulator 3.3v 6-son - TPS71433DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24040-1-ND.
IC LDO REGULATOR 3.3V 6-SON - TPS71433DRVR
 Order 'ic ldo regulator 3.3v 6-son - TPS71433DRVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24040-2-ND.
IC LDO REGULATOR 3.3V 6-SON - TPS71433DRVR
 Order 'ic ldo regulator 3.3v 6-son - TPS71433DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24040-6-ND.
IC LDO REGULATOR ADJ 6-SON - TPS71401DRVT
 Order 'ic ldo regulator adj 6-son - TPS71401DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS71401DRVT-ND.
IC LDO REGULATOR 2.7V 6-SON - TPS71727DSET
 Order 'ic ldo regulator 2.7v 6-son - TPS71727DSET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24452-1-ND.
IC LDO REGULATOR 2.7V 6-SON - TPS71727DSET
 Order 'ic ldo regulator 2.7v 6-son - TPS71727DSET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24452-2-ND.
IC LDO REGULATOR 2.7V 6-SON - TPS71727DSET
 Order 'ic ldo regulator 2.7v 6-son - TPS71727DSET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24452-6-ND.
IC BOOST REGULATOR 38V 6-SON - TPS61170DRVR
 Order 'ic boost regulator 38v 6-son - TPS61170DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22945-1-ND.
IC BOOST REGULATOR 38V 6-SON - TPS61170DRVR
 Order 'ic boost regulator 38v 6-son - TPS61170DRVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22945-2-ND.
IC BOOST REGULATOR 38V 6-SON - TPS61170DRVR
 Order 'ic boost regulator 38v 6-son - TPS61170DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22945-6-ND.
IC BOOST REGULATOR 38V 6-SON - TPS61170DRVRG4
 Order 'ic boost regulator 38v 6-son - TPS61170DRVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61170DRVRG4-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 80mA 3.3V TPS71433DRVT
Send this link via E-Mail
Help With This Screen

IC LDO REGULATOR 10V 6-SON - TPS71433DRVT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REGULATOR 10A ADJ TO220-7 - LT1581CT7#PBF Next: IC LDO REGULATOR 150MA SOT-23-5 - TPS72101DBVT
IC LDO REGULATOR 10V 6-SON - TPS71433DRVT