IC DSP FIXED-POINT 532-FCBGA - TMS32C6416EZLZA6E3 - Integrated Circuits (ICs)
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS32C6416EZLZA6E3
| Digi-Key Part Number | TMS32C6416EZLZA6E3-ND |
60 |
182.06500 |
Extended Price
10923.90 |
| Manufacturer Part Number | TMS32C6416EZLZA6E3 | |||
| Description | IC DSP FIXED-POINT 532-FCBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS32C6416EZLZA6E3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 532-FCBGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 1.03MB |
| Interface | Host Interface, McBSP, PCI, UTOPIA |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.40V |
| Clock Rate | 600MHz |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS32C6416EZLZA6E3 TMS32C6416EZLZA6E3 |
TMS32C6416EZLZA6E3 Specification Sheet
IC DSP FIXED-POINT 532-FCBGA - TMS32C6416EZLZA6E3 (TMS32C6416EZLZA6E3-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS32C6416EZLZA6E3IC DSP FIXED-POINT 532-FCBGA - TMS32C6416EZLZA6E3
Order 'ic dsp fixed-point 532-fcbga - TMS32C6416EZLZA6E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6416EZLZA6E3-ND.
IC DSP FIXED-POINT 532-FCBGA - TMS32C6414EGLZ7E3
Order 'ic dsp fixed-point 532-fcbga - TMS32C6414EGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17487-ND.
IC DSP FIXED-POINT 532-FCBGA - TMS32C6415EGLZ7E3
Order 'ic dsp fixed-point 532-fcbga - TMS32C6415EGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17488-ND.
IC DSP FIXED-POINT 532-FCBGA - TMS32C6416EGLZ7E3
Order 'ic dsp fixed-point 532-fcbga - TMS32C6416EGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17489-ND.
IC DSP FIXED-POINT 532-FCBGA - TMS320C6415TGLZ7
Order 'ic dsp fixed-point 532-fcbga - TMS320C6415TGLZ7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17756-ND.
IC DSP FIXED-POINT 532-FCBGA - TMS320C6414TGLZ7
Order 'ic dsp fixed-point 532-fcbga - TMS320C6414TGLZ7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17757-ND.
IC DSP FIXED-POINT 532-FCBGA - TMS320C6414TZLZ7
Order 'ic dsp fixed-point 532-fcbga - TMS320C6414TZLZ7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19386-ND.
IC DSP FIXED-POINT 532-FCBGA - TMS320C6415TZLZ7
Order 'ic dsp fixed-point 532-fcbga - TMS320C6415TZLZ7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19387-ND.
IC DSP FIXED-POINT 532-FCBGA - SM32C6414DGLZ50AEP
Order 'ic dsp fixed-point 532-fcbga - SM32C6414DGLZ50AEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22224-ND.
IC DSP FIXED-POINT 532-FCBGA - SM32C6414EGLZ50AEP
Order 'ic dsp fixed-point 532-fcbga - SM32C6414EGLZ50AEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22225-ND.
IC DSP FIXED-POINT 532-FCBGA - SM32C6415DGLZ50AEP
Order 'ic dsp fixed-point 532-fcbga - SM32C6415DGLZ50AEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22226-ND.
IC DSP FIXED-POINT 532-FCBGA - SM32C6415EGLZ50AEP
Order 'ic dsp fixed-point 532-fcbga - SM32C6415EGLZ50AEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22227-ND.
IC DSP FIXED-POINT 532-FCBGA - SM32C6416DGLZ50AEP
Order 'ic dsp fixed-point 532-fcbga - SM32C6416DGLZ50AEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22228-ND.
IC DSP FIXED-POINT 532-FCBGA - SM32C6416EGLZ50AEP
Order 'ic dsp fixed-point 532-fcbga - SM32C6416EGLZ50AEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22229-ND.
IC DSP FIXED-POINT 532-FCBGA - SM32C6416TGLZA8EP
Order 'ic dsp fixed-point 532-fcbga - SM32C6416TGLZA8EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22230-ND.
Options for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS32C6416EZLZA6E3
Send this link via E-Mail
Help With This Screen
