IC AMP RRO NEG OUT VLP 8-MSOP - THS4521IDGKR - Integrated Circuits (ICs)
| Digi-Key Part Number | THS4521IDGKR-ND |
2500 |
1.38600 |
Extended Price
3465.00 |
| Manufacturer Part Number | THS4521IDGKR | |||
| Description | IC AMP RRO NEG OUT VLP 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS4521IDGKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Differential |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 600 V/µs |
| Gain Bandwidth Product | 95MHz |
| Current - Supply | 1.14mA |
| Current - Output / Channel | 55mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Output Type | Differential, Rail-to-Rail |
| -3db Bandwidth | 145MHz |
| Current - Input Bias | 700nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 240µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS4521IDGKR THS4521IDGKR |
THS4521IDGKR Specification Sheet
IC AMP RRO NEG OUT VLP 8-MSOP - THS4521IDGKR (THS4521IDGKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP RRO NEG OUT VLP 8-MSOP - THS4521IDGKR
Order 'ic amp rro neg out vlp 8-msop - THS4521IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4521IDGKR-ND.
IC AMP RRO NEG OUT VLP 8-SOIC - THS4521IDR
Order 'ic amp rro neg out vlp 8-soic - THS4521IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4521IDR-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IY-T13
Order 'ic amp dual ult lo noise 8-msop - EL1516IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IY-T13-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IY-T7
Order 'ic amp dual ult lo noise 8-msop - EL1516IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IY-T7-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IYZ-T13
Order 'ic amp dual ult lo noise 8-msop - EL1516IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IYZ-T13-ND.
IC AMP DUAL ULT LO NOISE 8-MSOP - EL1516IYZ-T7
Order 'ic amp dual ult lo noise 8-msop - EL1516IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IYZ-T7-ND.
IC AMP INSTR PREC 10/100 8-MSOP - AD8228BRMZ-R7
Order 'ic amp instr prec 10/100 8-msop - AD8228BRMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228BRMZ-R7TR-ND.
IC PREC OPAMP LP 1.1NV/HZ 8-MSOP - OPA211IDGKR
Order 'ic prec opamp lp 1.1nv/hz 8-msop - OPA211IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA211IDGKR-ND.
IC AMP INSTR R-R 250KHZ 8-MSOP - AD8227BRMZ-R7
Order 'ic amp instr r-r 250khz 8-msop - AD8227BRMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8227BRMZ-R7-ND.
IC AMP INSTR R-R 250KHZ 8-MSOP - AD8227BRMZ-RL
Order 'ic amp instr r-r 250khz 8-msop - AD8227BRMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8227BRMZ-RL-ND.
IC VIDEO AMP R-R SNGL HS 8-MSOP - SN10501DGK
Order 'ic video amp r-r sngl hs 8-msop - SN10501DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16654-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGK
Order 'ic video amp r-r dual hs 8-msop - SN10502DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16655-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGN
Order 'ic video amp r-r dual hs 8-msop - SN10502DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16656-5-ND.
IC OPAMP DUAL HI-SPD LP 8-MSOP - OPA2832IDGKT
Order 'ic opamp dual hi-spd lp 8-msop - OPA2832IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18003-2-ND.
IC AMP R-R HS DUAL 8-MSOP T/R - AD8052ARM-REEL7
Order 'ic amp r-r hs dual 8-msop t/r - AD8052ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARM-REEL7-ND.
Send this link via E-Mail
Help With This Screen
