IC CONFIG MULT-FUNC GATE SM8 - SN74AUP1G99DCTRG4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G99DCTRG4
| Digi-Key Part Number | SN74AUP1G99DCTRG4-ND |
3000 |
.18200 |
Extended Price
546.00 |
| Manufacturer Part Number | SN74AUP1G99DCTRG4 | |||
| Description | IC CONFIG MULT-FUNC GATE SM8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AUP1G99DCTRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Logic Type | Configurable Multiple Function |
| Current - Output High, Low | 4mA, 4mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | Yes |
| Voltage - Supply | 0.8 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Number of Inputs | 3 |
| Mounting Type | Surface Mount |
| Package / Case | SM8 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AUP1G99DCTRG4 SN74AUP1G99DCTRG4 |
SN74AUP1G99DCTRG4 Specification Sheet
IC CONFIG MULT-FUNC GATE SM8 - SN74AUP1G99DCTRG4 (SN74AUP1G99DCTRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G99DCTRG4IC CONFIG MULT-FUNC GATE SM8 - SN74AUP1G99DCTRG4
Order 'ic config mult-func gate sm8 - SN74AUP1G99DCTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1G99DCTRG4-ND.
IC CONFIG MULT-FUNC GATE SM8 - SN74AUP1G99DCTR
Order 'ic config mult-func gate sm8 - SN74AUP1G99DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19089-1-ND.
IC CONFIG MULT-FUNC GATE SM8 - SN74AUP1G99DCTR
Order 'ic config mult-func gate sm8 - SN74AUP1G99DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19089-2-ND.
IC CONFIG MULT-FUNC GATE SM8 - SN74AUP1G99DCTR
Order 'ic config mult-func gate sm8 - SN74AUP1G99DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19089-6-ND.
IC CONFIG MULTI-FUNC GATE SM8 - SN74LVC1G99DCTR
Order 'ic config multi-func gate sm8 - SN74LVC1G99DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18590-1-ND.
IC CONFIG MULTI-FUNC GATE SM8 - SN74LVC1G99DCTR
Order 'ic config multi-func gate sm8 - SN74LVC1G99DCTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18590-2-ND.
IC CONFIG MULTI-FUNC GATE SM8 - SN74LVC1G99DCTR
Order 'ic config multi-func gate sm8 - SN74LVC1G99DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18590-6-ND.
IC CONFIG MULT-FUNC GATE SM - SN74AUP1G99DCTTG4
Order 'ic config mult-func gate sm - SN74AUP1G99DCTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1G99DCTTG4-ND.
IC CONFIG MULTI-FUNC GATE SM8 - SN74LVC1G99DCTRG4
Order 'ic config multi-func gate sm8 - SN74LVC1G99DCTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G99DCTRG4-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G97YEAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G97YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14366-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G97YEAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G97YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14366-2-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G97YZAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G97YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14367-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G97YZAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G97YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14367-2-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G98YEAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G98YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14368-1-ND.
IC CONFIG MULT-FUNC GATE 6-DSBGA - SN74LVC1G98YEAR
Order 'ic config mult-func gate 6-dsbga - SN74LVC1G98YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14368-2-ND.
Options for Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G99DCTRG4
Send this link via E-Mail
Help With This Screen
