IC PREC V-REF 10V LN LDRFT 8SOIC - REF5010AIDR - Integrated Circuits (ICs)
| Digi-Key Part Number | REF5010AIDR-ND |
2500 |
2.33100 |
Extended Price
5827.50 |
| Manufacturer Part Number | REF5010AIDR | |||
| Description | IC PREC V-REF 10V LN LDRFT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REF5010AIDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 8ppm/°C |
| Voltage - Input | 10.2 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1mA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REF5010AIDR REF5010AIDR |
REF5010AIDR Specification Sheet
IC PREC V-REF 10V LN LDRFT 8SOIC - REF5010AIDR (REF5010AIDR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC V-REF 10V LN LDRFT 8SOIC - REF5010AIDR
Order 'ic prec v-ref 10v ln ldrft 8soic - REF5010AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF5010AIDR-ND.
IC PREC V-REF 10V LN LDRFT 8SOIC - REF5010AID
Order 'ic prec v-ref 10v ln ldrft 8soic - REF5010AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24021-5-ND.
IC PREC V-REF 10V LN LDRFT 8SOIC - REF5010ID
Order 'ic prec v-ref 10v ln ldrft 8soic - REF5010ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24022-5-ND.
IC PREC V-REF 10V LN LDRFT 8SOIC - REF5010IDR
Order 'ic prec v-ref 10v ln ldrft 8soic - REF5010IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF5010IDR-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587JR-REEL7
Order 'ic prec v-ref 10v ln 8soic t/r - AD587JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JR-REEL7-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587JR-REEL
Order 'ic prec v-ref 10v ln 8soic t/r - AD587JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JR-REEL-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587KR-REEL7
Order 'ic prec v-ref 10v ln 8soic t/r - AD587KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-REEL7-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587KR-REEL
Order 'ic prec v-ref 10v ln 8soic t/r - AD587KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-REEL-ND.
IC PREC VOLT-REF 10V SC70-5 - LM4040B10IDCKR
Order 'ic prec volt-ref 10v sc70-5 - LM4040B10IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19723-1-ND.
IC PREC VOLT-REF 10V SC70-5 - LM4040B10IDCKR
Order 'ic prec volt-ref 10v sc70-5 - LM4040B10IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19723-2-ND.
IC PREC VOLT-REF 10V SC70-5 - LM4040B10IDCKR
Order 'ic prec volt-ref 10v sc70-5 - LM4040B10IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19723-6-ND.
IC PREC VOLT-REF 10V 8-SOIC - REF102AU/2K5G4
Order 'ic prec volt-ref 10v 8-soic - REF102AU/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF102AU/2K5G4-ND.
IC PREC VOLT-REF 10V 8-DIP - REF102APG4
Order 'ic prec volt-ref 10v 8-dip - REF102APG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF102APG4-ND.
IC PREC VOLT-REF 10V 8-DIP - REF102BPG4
Order 'ic prec volt-ref 10v 8-dip - REF102BPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF102BPG4-ND.
IC PREC VOLT-REF 10V 8-SOIC - REF102BUG4
Order 'ic prec volt-ref 10v 8-soic - REF102BUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF102BUG4-ND.
Send this link via E-Mail
Help With This Screen
