IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAPRG4 - Integrated Circuits (ICs)
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168APAPRG4
| Digi-Key Part Number | PCM3168APAPRG4-ND |
1000 |
5.75000 |
Extended Price
5750.00 |
| Manufacturer Part Number | PCM3168APAPRG4 | |||
| Description | IC 24-BIT AUDIO CODEC 64-HTQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM3168APAPRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec |
| Number of ADCs / DACs | 6 / 8 |
| Dynamic Range, ADCs / DACs (db) Typ | 107 / 112 (Differential), 104 / 112 (Single-Ended) |
| S/N Ratio, ADCs / DACs (db) Typ | 107 / 112 (Differential), 104 / 112 (Single-Ended) |
| Resolution (Bits) | 24 b |
| Voltage - Supply, Analog | 4.5 V ~ 5.5 V |
| Voltage - Supply, Digital | 3.0V ~ 3.6V |
| Mounting Type | Surface Mount |
| Package / Case | 64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM3168APAPRG4 PCM3168APAPRG4 |
PCM3168APAPRG4 Specification Sheet
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAPRG4 (PCM3168APAPRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168APAPRG4IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAPRG4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPRG4-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAP
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23899-5-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23900-5-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAPR
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPR-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPRQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPRQ1G4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1G4-ND.
IC 16 BIT 5MSPS ADC 64-HTQFP - ADS1605IPAPT
Order 'ic 16 bit 5msps adc 64-htqfp - ADS1605IPAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14643-1-ND.
IC 16 BIT 5MSPS ADC 64-HTQFP - ADS1605IPAPT
Order 'ic 16 bit 5msps adc 64-htqfp - ADS1605IPAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14643-2-ND.
IC 16 BIT 5MSPS ADC 64-HTQFP - ADS1605IPAPT
Order 'ic 16 bit 5msps adc 64-htqfp - ADS1605IPAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14643-6-ND.
IC 24-BIT STEREO CODEC 28-SSOP - TLC320AD77CDB
Order 'ic 24-bit stereo codec 28-ssop - TLC320AD77CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2210-5-ND.
IC 24 BIT STEREO CODEC - TLV320AIC23GQE
Order 'ic 24 bit stereo codec - TLV320AIC23GQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12026-5-ND.
IC CONV DUAL 12-BIT A/D 64-HTQFP - ADS2806Y/1K5
Order 'ic conv dual 12-bit a/d 64-htqfp - ADS2806Y/1K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS2806Y/1K5TR-ND.
IC ADC 24BIT 216KHZ 4CH 64-HTQFP - PCM4204PAPR
Order 'ic adc 24bit 216khz 4ch 64-htqfp - PCM4204PAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM4204PAPR-ND.
IC ADC 24BIT 216KHZ 4CH 64-HTQFP - PCM4204PAPRG4
Order 'ic adc 24bit 216khz 4ch 64-htqfp - PCM4204PAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM4204PAPRG4-ND.
IC ADC 24BIT 216KHZ 4CH 64-HTQFP - PCM4204PAPTG4
Order 'ic adc 24bit 216khz 4ch 64-htqfp - PCM4204PAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM4204PAPTG4-ND.
Options for Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 4.5 V ~ 5.5 V PCM3168APAPRG4
Send this link via E-Mail
Help With This Screen
