IC 24-BIT AUDIO 8CH DAC 48HTSSOP - PCM1691DCAR - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1691DCAR
| Digi-Key Part Number | PCM1691DCAR-ND |
2000 |
3.12500 |
Extended Price
6250.00 |
| Manufacturer Part Number | PCM1691DCAR | |||
| Description | IC 24-BIT AUDIO 8CH DAC 48HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1691DCAR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 48-TSSOP Exposed Pad, 48-eTSSOP, 48-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 8 |
| Power Dissipation (Max) | 847mW |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1691DCAR PCM1691DCAR |
PCM1691DCAR Specification Sheet
IC 24-BIT AUDIO 8CH DAC 48HTSSOP - PCM1691DCAR (PCM1691DCAR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1691DCARIC 24-BIT AUDIO 8CH DAC 48HTSSOP - PCM1691DCAR
Order 'ic 24-bit audio 8ch dac 48htssop - PCM1691DCAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1691DCAR-ND.
IC 24-BIT AUDIO 8CH DAC 48HTSSOP - PCM1691DCA
Order 'ic 24-bit audio 8ch dac 48htssop - PCM1691DCA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23897-5-ND.
IC 24-BIT AUDIO 8CH DAC 48HTSSOP - PCM1691DCAG4
Order 'ic 24-bit audio 8ch dac 48htssop - PCM1691DCAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1691DCAG4-ND.
IC 24-BIT AUDIO 8CH DAC 48HTSSOP - PCM1691DCARG4
Order 'ic 24-bit audio 8ch dac 48htssop - PCM1691DCARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1691DCARG4-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAP
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23899-5-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23900-5-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAPR
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPR-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168APAPRG4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168APAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168APAPRG4-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPRQ1
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1-ND.
IC 24-BIT AUDIO CODEC 64-HTQFP - PCM3168ATPAPRQ1G4
Order 'ic 24-bit audio codec 64-htqfp - PCM3168ATPAPRQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3168ATPAPRQ1G4-ND.
IC 24-BIT AUDIO DAC 20-SOP - PCM1704U-J
Order 'ic 24-bit audio dac 20-sop - PCM1704U-J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1704U-J-ND.
IC 24-BIT AUDIO DAC 20-SOP - PCM1704U-K
Order 'ic 24-bit audio dac 20-sop - PCM1704U-K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1704U-K-ND.
IC 24-BIT AUDIO DAC 20-SOP - PCM1704U
Order 'ic 24-bit audio dac 20-sop - PCM1704U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1704U-ND.
IC 24-BIT AUDIO DAC 24-TSSOP - PCM1789PW
Order 'ic 24-bit audio dac 24-tssop - PCM1789PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23898-5-ND.
IC 24-BIT AUDIO DAC 24-TSSOP - PCM1789PWG4
Order 'ic 24-bit audio dac 24-tssop - PCM1789PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1789PWG4-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1691DCAR
Send this link via E-Mail
Help With This Screen
