IC DAC 24BIT 192KHZ 8CH 48HTSSOP - PCM1690DCAR - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 16 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1690DCAR
| Digi-Key Part Number | PCM1690DCAR-ND |
2000 |
3.25000 |
Extended Price
6500.00 |
| Manufacturer Part Number | PCM1690DCAR | |||
| Description | IC DAC 24BIT 192KHZ 8CH 48HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM1690DCAR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 24 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 48-TSSOP Exposed Pad, 48-eTSSOP, 48-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 8 |
| Power Dissipation (Max) | 847mW |
| Number of Outputs and Type | 16 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM1690DCAR PCM1690DCAR |
PCM1690DCAR Specification Sheet
IC DAC 24BIT 192KHZ 8CH 48HTSSOP - PCM1690DCAR (PCM1690DCAR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 16 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1690DCARIC DAC 24BIT 192KHZ 8CH 48HTSSOP - PCM1690DCAR
Order 'ic dac 24bit 192khz 8ch 48htssop - PCM1690DCAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1690DCAR-ND.
IC DAC 24BIT 192KHZ 8CH 48HTSSOP - PCM1690DCARG4
Order 'ic dac 24bit 192khz 8ch 48htssop - PCM1690DCARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1690DCARG4-ND.
IC DAC 24BIT 192KHZ 8CH 48-LQFP - PCM1609APT
Order 'ic dac 24bit 192khz 8ch 48-lqfp - PCM1609APT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18702-1-ND.
IC DAC 24BIT 192KHZ 8CH 48-LQFP - PCM1609APT
Order 'ic dac 24bit 192khz 8ch 48-lqfp - PCM1609APT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18702-2-ND.
IC DAC 24BIT 192KHZ 8CH 28HTSSOP - PCM1681TPWPQ1
Order 'ic dac 24bit 192khz 8ch 28htssop - PCM1681TPWPQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23526-5-ND.
IC DAC 24BIT 192KHZ 8CH 48-LQFP - PCM1609APT
Order 'ic dac 24bit 192khz 8ch 48-lqfp - PCM1609APT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18702-6-ND.
IC DAC 24BIT 192KHZ 8CH 28HTSSOP - PCM1681TPWPQ1G4
Order 'ic dac 24bit 192khz 8ch 28htssop - PCM1681TPWPQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1681TPWPQ1G4-ND.
IC DAC 24BIT 192KHZ 8CH 28HTSSOP - PCM1681TPWPRQ1G4
Order 'ic dac 24bit 192khz 8ch 28htssop - PCM1681TPWPRQ1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1681TPWPRQ1G4-ND.
IC DAC 24BIT 192KHZ 6CH 48-LQFP - PCM1602APT
Order 'ic dac 24bit 192khz 6ch 48-lqfp - PCM1602APT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18701-1-ND.
IC DAC 24BIT 192KHZ 6CH 48-LQFP - PCM1602APT
Order 'ic dac 24bit 192khz 6ch 48-lqfp - PCM1602APT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18701-2-ND.
IC DAC 24BIT 192KHZ 6CH 48-LQFP - PCM1602APT
Order 'ic dac 24bit 192khz 6ch 48-lqfp - PCM1602APT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18701-6-ND.
IC DAC 24BIT 8CH 192KHZ 48HTSSOP - PCM1690DCA
Order 'ic dac 24bit 8ch 192khz 48htssop - PCM1690DCA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23842-5-ND.
IC 24BIT 192KHZ 8CH DAC 48-LQFP - PCM1608KY
Order 'ic 24bit 192khz 8ch dac 48-lqfp - PCM1608KY' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608KY-ND.
IC 24BIT 192KHZ 8CH DAC 48-LQFP - PCM1608Y
Order 'ic 24bit 192khz 8ch dac 48-lqfp - PCM1608Y' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608Y-ND.
IC DAC 24BIT 8CH 192KHZ 48-LQFP - PCM1608KY/2K
Order 'ic dac 24bit 8ch 192khz 48-lqfp - PCM1608KY/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1608KY/2K-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 16 Voltage, Unipolar Tape & Reel (TR) Analog and Digital PCM1690DCAR
Send this link via E-Mail
Help With This Screen
