IC 1W ISO MINI DC/DC 7-SOP - DCV010505P-U/700E4
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tape & Reel (TR) 200mA 4.5 ~ 5.5 V DCV010505P-U/700E4
| Digi-Key Part Number | DCV010505P-U/700E4-ND |
700 |
7.37500 |
Extended Price
5162.50 |
| Manufacturer Part Number | DCV010505P-U/700E4 | |||
| Description | IC 1W ISO MINI DC/DC 7-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCV010505P-U/700E4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Isolated |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 5.5 V |
| Voltage - Output | 5V |
| Current - Output | 200mA |
| Power - Output | 1W |
| Package / Case | 14-SOP (6.6mm Width, 7 Leads) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 800kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCV010505P U 700E4 DCV010505PU700E4 |
DCV010505P-U/700E4 Specification Sheet
IC 1W ISO MINI DC/DC 7-SOP - DCV010505P-U/700E4 (DCV010505P-U/700E4-ND)
Related parts Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tape & Reel (TR) 200mA 4.5 ~ 5.5 V DCV010505P-U/700E4IC 1W ISO MINI DC/DC 7-SOP - DCV010505P-U/700E4
Order 'ic 1w iso mini dc/dc 7-sop - DCV010505P-U/700E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010505P-U/700E4-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV010505P
Order 'ic 1w iso mini dc/dc 14-dip - DCV010505P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010505P-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV010505DP
Order 'ic 1w iso mini dc/dc 14-dip - DCV010505DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13450-5-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV010512DP
Order 'ic 1w iso mini dc/dc 14-dip - DCV010512DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010512DP-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV010512P
Order 'ic 1w iso mini dc/dc 14-dip - DCV010512P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010512P-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV010515DP
Order 'ic 1w iso mini dc/dc 14-dip - DCV010515DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010515DP-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV010515P
Order 'ic 1w iso mini dc/dc 14-dip - DCV010515P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010515P-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV011512DP
Order 'ic 1w iso mini dc/dc 14-dip - DCV011512DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV011512DP-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV011515DP
Order 'ic 1w iso mini dc/dc 14-dip - DCV011515DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV011515DP-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV012405P
Order 'ic 1w iso mini dc/dc 14-dip - DCV012405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV012405P-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV012415DP
Order 'ic 1w iso mini dc/dc 14-dip - DCV012415DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV012415DP-ND.
IC 1W ISO MINI DC/DC 14-SOP - DCV010505P-U
Order 'ic 1w iso mini dc/dc 14-sop - DCV010505P-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010505P-U-ND.
IC 1W ISO MINI DC/DC 14-SOP - DCV010505P-U/700
Order 'ic 1w iso mini dc/dc 14-sop - DCV010505P-U/700' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010505P-U/700-ND.
IC 1W ISO MINI DC/DC 7-SOP - DCV010512DP-U
Order 'ic 1w iso mini dc/dc 7-sop - DCV010512DP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV010512DP-U-ND.
IC 1W ISO MINI DC/DC 7-SOP - DCV012415DP-U
Order 'ic 1w iso mini dc/dc 7-sop - DCV012415DP-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCV012415DP-U-ND.
Options for Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tape & Reel (TR) 200mA 4.5 ~ 5.5 V DCV010505P-U/700E4
Send this link via E-Mail
Help With This Screen
