Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SRGERG4
IC DAC 18-BIT 1CH V-OUT 24-VQFN - DAC9881SRGERG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | DAC9881SRGERG4-ND |
3000 |
20.53350 |
Extended Price
61600.50 |
| Manufacturer Part Number | DAC9881SRGERG4 | |||
| Description | IC DAC 18-BIT 1CH V-OUT 24-VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC9881SRGERG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 18 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 24-VQFN |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 5µs |
| Drawing Number | * |
| Number of Converters | 1 |
| Power Dissipation (Max) | 7.5mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC9881SRGERG4 DAC9881SRGERG4 |
DAC9881SRGERG4 Specification Sheet
IC DAC 18-BIT 1CH V-OUT 24-VQFN - DAC9881SRGERG4 (DAC9881SRGERG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SRGERG4Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SRGERG4
Order 'ic dac 18-bit 1ch v-out 24-vqfn - DAC9881SRGERG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC9881SRGERG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SBRGER
Order 'ic dac 18-bit 1ch v-out 24-vqfn - DAC9881SBRGER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC9881SBRGER-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SBRGERG4
Order 'ic dac 18-bit 1ch v-out 24-vqfn - DAC9881SBRGERG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC9881SBRGERG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SBRGETG4
Order 'ic dac 18-bit 1ch v-out 24-vqfn - DAC9881SBRGETG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC9881SBRGETG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SRGER
Order 'ic dac 18-bit 1ch v-out 24-vqfn - DAC9881SRGER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC9881SRGER-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SRGETG4
Order 'ic dac 18-bit 1ch v-out 24-vqfn - DAC9881SRGETG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC9881SRGETG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SBRGET
Order 'ic dac 18bit sngl-ch 24-vqfn - DAC9881SBRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23701-2-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SRGET
Order 'ic dac 18bit sngl-ch 24-vqfn - DAC9881SRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23702-2-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Cut Tape (CT) Analog and Digital DAC9881SBRGET
Order 'ic dac 18bit sngl-ch 24-vqfn - DAC9881SBRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23701-1-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Cut Tape (CT) Analog and Digital DAC9881SRGET
Order 'ic dac 18bit sngl-ch 24-vqfn - DAC9881SRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23702-1-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Analog and Digital DAC9881SBRGET
Order 'ic dac 18bit sngl-ch 24-vqfn - DAC9881SBRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23701-6-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Analog and Digital DAC9881SRGET
Order 'ic dac 18bit sngl-ch 24-vqfn - DAC9881SRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23702-6-ND.
Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.5 V ~ 6 V TPS650532RGET
Order 'ic pwr mgt 5ch w/3 ldo 24-vqfn - TPS650532RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS650532RGET-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single DAC8311IDCKR
Order 'ic dac 14-bit 1ch v-out sc70-6 - DAC8311IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8311IDCKR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single DAC8311IDCKRG4
Order 'ic dac 14-bit 1ch v-out sc70-6 - DAC8311IDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8311IDCKRG4-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital DAC9881SRGERG4
Send this link via E-Mail
Help With This Screen
