Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tape & Reel (TR) Single Supply ADS8513IBDWRG4
IC ADC 16-BIT 40KSPS LP 16-SOIC - ADS8513IBDWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS8513IBDWRG4-ND |
2000 |
21.42000 |
Extended Price
42840.00 |
| Manufacturer Part Number | ADS8513IBDWRG4 | |||
| Description | IC ADC 16-BIT 40KSPS LP 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS8513IBDWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 40k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 32.5mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS8513IBDWRG4 ADS8513IBDWRG4 |
IC ADC 16-BIT 40KSPS LP 16-SOIC - ADS8513IBDWRG4 (ADS8513IBDWRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tape & Reel (TR) Single Supply ADS8513IBDWRG4Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tube Single Supply ADS8512IBDWG4
Order 'ic adc 12-bit 40ksps lp 16-soic - ADS8512IBDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8512IBDWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tape & Reel (TR) Single Supply ADS8512IBDWRG4
Order 'ic adc 12-bit 40ksps lp 16-soic - ADS8512IBDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8512IBDWRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tube Single Supply ADS8512IDWG4
Order 'ic adc 12-bit 40ksps lp 16-soic - ADS8512IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8512IDWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tape & Reel (TR) Single Supply ADS8512IDWRG4
Order 'ic adc 12-bit 40ksps lp 16-soic - ADS8512IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8512IDWRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tube Single Supply ADS8513IBDWG4
Order 'ic adc 16-bit 40ksps lp 16-soic - ADS8513IBDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IBDWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tape & Reel (TR) Single Supply ADS8513IBDWRG4
Order 'ic adc 16-bit 40ksps lp 16-soic - ADS8513IBDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IBDWRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tube Single Supply ADS8513IDWG4
Order 'ic adc 16-bit 40ksps lp 16-soic - ADS8513IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IDWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tape & Reel (TR) Single Supply ADS8513IDWRG4
Order 'ic adc 16-bit 40ksps lp 16-soic - ADS8513IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IDWRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tube Single Supply TLV1544CD
Order 'ic adc 10-bit ser 87ksps 16-soic - TLV1544CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2960-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tube Single Supply TLV1544ID
Order 'ic adc 10-bit ser 87ksps 16-soic - TLV1544ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2961-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tube Single Supply TLV1544CDG4
Order 'ic adc 10-bit ser 87ksps 16-soic - TLV1544CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1544CDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply TLV1544CDR
Order 'ic adc 10-bit ser 87ksps 16-soic - TLV1544CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1544CDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply TLV1544CDRG4
Order 'ic adc 10-bit ser 87ksps 16-soic - TLV1544CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1544CDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tube Single Supply TLV1544IDG4
Order 'ic adc 10-bit ser 87ksps 16-soic - TLV1544IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1544IDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Single Supply TLV1544IDR
Order 'ic adc 10-bit ser 87ksps 16-soic - TLV1544IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1544IDR-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 3 Single-Ended, Unipolar; 3 Single-Ended, Bipolar Tape & Reel (TR) Single Supply ADS8513IBDWRG4
Send this link via E-Mail
Help With This Screen
