Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDGSRG4
IC ADC 16-BIT 500KSPS 10-MSOP - ADS8318IDGSRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADS8318IDGSRG4-ND |
2500 |
10.93500 |
Extended Price
27337.50 |
| Manufacturer Part Number | ADS8318IDGSRG4 | |||
| Description | IC ADC 16-BIT 500KSPS 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS8318IDGSRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 22.5mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS8318IDGSRG4 ADS8318IDGSRG4 |
ADS8318IDGSRG4 Specification Sheet
IC ADC 16-BIT 500KSPS 10-MSOP - ADS8318IDGSRG4 (ADS8318IDGSRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDGSRG4Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDGSRG4
Order 'ic adc 16-bit 500ksps 10-msop - ADS8318IDGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IDGSRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IBDGSR
Order 'ic adc 16-bit 500ksps 10-msop - ADS8318IBDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IBDGSR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IBDGSRG4
Order 'ic adc 16-bit 500ksps 10-msop - ADS8318IBDGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IBDGSRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IBDGSTG4
Order 'ic adc 16-bit 500ksps 10-msop - ADS8318IBDGSTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IBDGSTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDGSR
Order 'ic adc 16-bit 500ksps 10-msop - ADS8318IDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IDGSR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDGSTG4
Order 'ic adc 16-bit 500ksps 10-msop - ADS8318IDGSTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IDGSTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Uniipolar; 1 Differential, Bipolar; 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8319IBDGSR
Order 'ic adc 16-bit 500ksps 10-msop - ADS8319IBDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8319IBDGSR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Uniipolar; 1 Differential, Bipolar; 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8319IDGSR
Order 'ic adc 16-bit 500ksps 10-msop - ADS8319IDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8319IDGSR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IBDRCR
Order 'ic adc 16-bit 500ksps 10-son - ADS8318IBDRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IBDRCR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IBDRCRG4
Order 'ic adc 16-bit 500ksps 10-son - ADS8318IBDRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IBDRCRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IBDRCTG4
Order 'ic adc 16-bit 500ksps 10-son - ADS8318IBDRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IBDRCTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDRCR
Order 'ic adc 16-bit 500ksps 10-son - ADS8318IDRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IDRCR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDRCRG4
Order 'ic adc 16-bit 500ksps 10-son - ADS8318IDRCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IDRCRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDRCTG4
Order 'ic adc 16-bit 500ksps 10-son - ADS8318IDRCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8318IDRCTG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Uniipolar; 1 Differential, Bipolar; 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8319IBDRCR
Order 'ic adc 16-bit 500ksps 10-son - ADS8319IBDRCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8319IBDRCR-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS8318IDGSRG4
Send this link via E-Mail
Help With This Screen
